Jallatte JALINO SAS Men's Black, Grey, Red Aluminium Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 275-3467
- Mfr. Part No.:
- JALINO JX006 44
- Brand:
- Jallatte
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-3467
- Mfr. Part No.:
- JALINO JX006 44
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Trainer | |
| Series | JALINO SAS | |
| Gender | Men | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, Grey, Red | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 10 | |
| Size JP/CN | 28 | |
| Resistance Features | Anti-Static, Breathable | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Trainer | ||
Series JALINO SAS | ||
Gender Men | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, Grey, Red | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 10 | ||
Size JP/CN 28 | ||
Resistance Features Anti-Static, Breathable | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. low safety shoes has padded tongue for instep protection with side bellows to keep out dust and dirt. Upper lined in breathable 3D mesh with honeycomb structure to improve ventilation of the foot and dries out rapidly.
Resistant to direct contact heat up to 300°C
Resists grease and cleaning products
Heel stiffener to reinforce the heel seat
- RS Stock No. 2749922
- Mfr. Part No. JALTEA JX007 45
1 Pair
$300.49
- RS Stock No. 2749921
- Mfr. Part No. JALTEA JX007 44
1 Pair
$300.49
- RS Stock No. 2749896
- Mfr. Part No. JALSKIN JY234 45
1 Pair
$309.98
- RS Stock No. 2749895
- Mfr. Part No. JALSKIN JY234 44
1 Pair
$280.45
Related links
- Jallatte JALINO SAS Men's Black Red Aluminium Safety Trainer EU 38
- Jallatte JALINO SAS Men's Black Red Aluminium Safety Trainer EU 35
- Jallatte JALINO SAS Men's Black Red Aluminium Safety Trainer EU 42
- Jallatte JALINO SAS Men's Black Red Aluminium Safety Trainer EU 45
- Jallatte JALINO SAS Men's Black Red Aluminium Safety Trainer EU 40
- Jallatte JALINO SAS Men's Red Black Aluminium Safety Trainer EU 41
- Jallatte JALINO SAS Men's Red Black Aluminium Safety Trainer EU 36
- Jallatte JALINO SAS Men's Red Black Aluminium Safety Trainer EU 47











