UPower Red Lion Men's Black Aluminium Safety Trainer, UK 8, EU 42

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-7044
Mfr. Part No.:
LIFT-08
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Trainer

Series

Red Lion

Gender

Men

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Aluminium

Midsole Material

Thermoplastic Polyurethane

Additional Safety Features

Water Resistant, Ultra-Breathable, Anti-Puncture, Anti-Slip, Non-Metal, Pierce Resistance

Size US

8

Resistance Features

Water Resistant, Puncture Resistant, Pierce Resistant, Anti-Slip

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Soft Nubuck Water Resistant Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower LIFT safety shoes are low, light and comfortable of the Red Lion range, with upper in natural nubuck leather. The shoes have WingTex air tunnel lining and with safety toe cap.

•Ultra breathable

•Water repellent

•Anti slip

•U-POWER original foot bed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy