Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 274-9895
- Mfr. Part No.:
- JALSKIN JY234 44
- Brand:
- Jallatte
Subtotal (1 pair)*
$295.21
(exc. GST)
$324.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $295.21 |
*price indicative
- RS Stock No.:
- 274-9895
- Mfr. Part No.:
- JALSKIN JY234 44
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JALSKIN JY234 | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant, Anti-Fatigue, Anti-Static, Breathable | |
| Size US | 10 | |
| Size JP/CN | 28 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JALSKIN JY234 | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant, Anti-Fatigue, Anti-Static, Breathable | ||
Size US 10 | ||
Size JP/CN 28 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Safety shoe protecting the electronic devices against electrostatic discharge phenomena. The electrostatic dissipative shoes are ESD environmental class II tested according to EN 61340 4 3 and EN 61340 5 1. This safety shoe has a padded tongue for good instep protection, combined with two side bellows to prevent any dirt from getting into the shoes. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.
Antistatic
Anti fatigue technology
Good chemical resistance
Heel stiffener to reinforce the heel seat
High resistance to abrasion and stretching
Long term durability in wide temperature range
Related links
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 43
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 46
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 42
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 48
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 47
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 40
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 45
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 39
