UPower Red Lion Men's Black Aluminium Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 270-7047
- Mfr. Part No.:
- LIFT-11
- Brand:
- UPower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-7047
- Mfr. Part No.:
- LIFT-11
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Trainer | |
| Series | Red Lion | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Additional Safety Features | Water Resistant, Ultra-Breathable, Anti-Slip, Anti-Puncture | |
| Midsole Material | Expanded Thermoplastic Polyurethane (Infinergy Foam) | |
| Resistance Features | Water Resistant, Puncture Resistant, Anti-Slip | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Soft Nubuck Water Resistant Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Trainer | ||
Series Red Lion | ||
Gender Men | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Additional Safety Features Water Resistant, Ultra-Breathable, Anti-Slip, Anti-Puncture | ||
Midsole Material Expanded Thermoplastic Polyurethane (Infinergy Foam) | ||
Resistance Features Water Resistant, Puncture Resistant, Anti-Slip | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Soft Nubuck Water Resistant Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower LIFT safety shoes are low, light and comfortable of the Red Lion range, with upper in natural nubuck leather. The shoes have WingTex air tunnel lining and with safety toe cap.
•Ultra breathable
•Water repellent
•Anti slip
•U-POWER original foot bed
Related links
- UPower Red Lion Men's Black Aluminium Safety Trainer EU 44
- UPower Red Lion Men's Black Aluminium Safety Trainer EU 42
- UPower Red Lion Unisex Black Aluminium Toe Capped Safety Trainers EU 46
- UPower Red Lion Black ESD Safe Aluminium Toe Capped Unisex Safety Boots EU 46
- UPower Red Lion Unisex Black Composite Safety Shoes EU 46
- UPower Lift Men's Black Aluminium Safety Shoes EU 46
- Jallatte J-energy Men's Black Aluminium Safety Trainer EU 46
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 46
