SICK i200 Safety Interlock Switch, Power, Vistal
- RS Stock No.:
- 285-9591
- Distrelec Article No.:
- 303-74-014
- Mfr. Part No.:
- i200-E0323 Lock
- Brand:
- SICK
Subtotal (1 unit)*
$708.44
(exc. GST)
$779.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.44 |
*price indicative
- RS Stock No.:
- 285-9591
- Distrelec Article No.:
- 303-74-014
- Mfr. Part No.:
- i200-E0323 Lock
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Lock Style | Power | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | No | |
| Safety Contacts | 1 NC, 2 NC, 1 NO, NC | |
| Housing Material | Vistal | |
| Series | i200 | |
| IP Rating | IP65 | |
| Switch Contact Current | 3A | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Width | 93mm | |
| Length | 126mm | |
| Number of Head Directions | 3 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Lock Style Power | ||
Product Type Safety Interlock Switch | ||
Actuator Included No | ||
Safety Contacts 1 NC, 2 NC, 1 NO, NC | ||
Housing Material Vistal | ||
Series i200 | ||
IP Rating IP65 | ||
Switch Contact Current 3A | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Width 93mm | ||
Length 126mm | ||
Number of Head Directions 3 | ||
- COO (Country of Origin):
- DO
SICK i200 Series Safety Interlock Switch, IP65, Power-to-Lock Principle - i200-E0323 Lock
This safety interlock switch is a power-operated locking device designed to secure guards and access points in industrial settings. It uses electro-mechanical sensing and requires an external actuator for operation. The unit is intended for individual wiring with diagnostic capability and is suitable where a compact, sealed interlock with positive-action monitoring contacts is needed.
Features and Benefits:
• 2600N locking force provides secure holding under EN ISO 14119
• 3A rated contacts support 240V AC or 24V DC operation
• IP65 enclosure permits use in dust- and water-exposed areas
• Three actuation directions allow flexible mounting orientations
• Power-to-lock design permits controlled retention during operation
• 3A rated contacts support 240V AC or 24V DC operation
• IP65 enclosure permits use in dust- and water-exposed areas
• Three actuation directions allow flexible mounting orientations
• Power-to-lock design permits controlled retention during operation
Applications
• Suitable for safeguarding machine access panels in factories
• Ideal for cell door locking with safety-logic integration
• Used with safety controls requiring positive-action contacts
• Can be used for conveyor guard locking where sealing is required
• Suitable for environments needing actuator-sensor separation
• Ideal for cell door locking with safety-logic integration
• Used with safety controls requiring positive-action contacts
• Can be used for conveyor guard locking where sealing is required
• Suitable for environments needing actuator-sensor separation
What electrical supply is required for the solenoid?
The solenoid requires a 20.4V DC to 26.4V DC supply.
How are field connections implemented?
Connections are via three M20 cable glands accepting 0.34mm² to 1.5mm² conductors.
What diagnostic or fault behaviour is expected?
The switch has no internal fault detection, so the connected safety logic must perform fault monitoring.
What are the specified operating temperature limits?
Ambient operation and storage are rated between -20°C and +60°C.
Is an actuator included with delivery?
The actuator is not supplied with the device.
Related links
- SICK FLX1 Safety Interlock Switch Vistal, Interlock
- SICK DOS Series Solenoid Interlock Switch Power to Lock/Unlock
- SICK i200 Series Solenoid Interlock Switch Power to Lock/Unlock
- SICK i10 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic, i15 Lock
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic
