SICK I15 Safety Switch, Power, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 285-1833
- Mfr. Part No.:
- i15-EP0133 Lock
- Brand:
- SICK
Subtotal (1 unit)*
$668.17
(exc. GST)
$734.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $668.17 |
*price indicative
- RS Stock No.:
- 285-1833
- Mfr. Part No.:
- i15-EP0133 Lock
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Lock Style | Power | |
| Actuator Included | No | |
| Safety Contacts | 1 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | I15 | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP67 | |
| Switch Contact Current | 1mA | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 55°C | |
| Number of Head Directions | 4 | |
| Length | 96mm | |
| Width | 42mm | |
| Standards/Approvals | CE | |
| Depth | 37.5mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Lock Style Power | ||
Actuator Included No | ||
Safety Contacts 1 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series I15 | ||
Contact DC Voltage 24V dc | ||
IP Rating IP67 | ||
Switch Contact Current 1mA | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 55°C | ||
Number of Head Directions 4 | ||
Length 96mm | ||
Width 42mm | ||
Standards/Approvals CE | ||
Depth 37.5mm | ||
- COO (Country of Origin):
- DE
SICK I15 Series Safety Switch, IP67, Fibreglass Reinforced Thermoplastic Housing - i15-EP0133 Lock
This safety switch is an electro-mechanical interlock designed to secure access to machinery and hazardous zones. It uses a power-to-lock mechanism and is intended for industrial installations where a compact, sealed switching device is required. The unit operates within a defined ambient range and connects via a single M20 cable gland, with the actuator supplied separately.
Features and Benefits:
• Power-to-lock mechanism provides secure retention up to 1000N
• 1 NC safety contact enables monitoring with low current loads
• Solenoid supply operates at 20.4 VDC-26.4 VDC for controlled locking
• IP67 enclosure protects against dust ingress and temporary immersion
• Suitable for frequent actuation up to 7000 cycles per hour
• 1 NC safety contact enables monitoring with low current loads
• Solenoid supply operates at 20.4 VDC-26.4 VDC for controlled locking
• IP67 enclosure protects against dust ingress and temporary immersion
• Suitable for frequent actuation up to 7000 cycles per hour
Applications
• Suitable for safeguarding access to production machinery
• Used with guarded doors requiring monitored locking
• Ideal for systems requiring Compact safety interlocks
• Can be used in wet or dusty industrial environments
• Used with guarded doors requiring monitored locking
• Ideal for systems requiring Compact safety interlocks
• Can be used in wet or dusty industrial environments
What type of electrical outputs does it provide?
It provides electro-mechanical contacts with slow-action switching elements and supports AC-15/DC-13 usage categories.
How should the unit be wired into a safety circuit?
Individual wiring with diagnostics is required
fault detection is handled by the connected safety logic unit.
What are the environmental operating limits for the device?
It functions between -20°C and +55°C and can be stored within the same temperature range.
Is an actuator included with delivery?
No, the actuator is not supplied and must be ordered separately.
What mechanical forces are relevant to installation?
The device requires an actuation force of at least 35N and resists forces of up to 30N
locking forces of 1000N and 700N apply to specific standards.
- RS Stock No. 2851832
- Mfr. Part No. i15-EP0123 Lock
Each
$668.17
- RS Stock No. 2851831
- Mfr. Part No. i15-EM0123 Lock
Each
$771.83
- RS Stock No. 2851818
- Mfr. Part No. i110-E0354
Each
$999.34
- RS Stock No. 2851817
- Mfr. Part No. i110-E0233
Each
$745.86
Related links
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic, i15 Lock
- SICK I15 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i10 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK TR110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK TR110 Safety Switch Fibreglass Reinforced Thermoplastic, Power











