SICK FLX1 Safety Interlock Switch, Power, Vistal, Interlock

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
139-825
Mfr. Part No.:
1122587
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Interlock Switch

Lock Style

Power

Lock Type

Interlock

Actuator Included

No

Safety Contacts

2 PNP, Cross Circuit Monitored

Housing Material

Vistal

Series

FLX1

IP Rating

IP69K, IP65, IP67

Switch Contact Current

800mA

Contact DC Voltage

24V dc

Minimum Operating Temperature

-20°C

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Length

180mm

Standards/Approvals

IEC 60529

Width

40mm

Depth

48mm

COO (Country of Origin):
MY

SICK FLX1 Series Safety Interlock Switch, 24V DC Supply Voltage, Vistal Housing - 1122587


This safety interlock switch provides monitored machine access control using RFID sensing and a power-to-lock mechanism. Designed for industrial environments, it supplies two self-monitoring semiconductor safety outputs and an application diagnostic output, allowing both cabinet-based and Flexi Loop series connections. The unit operates from a 24V DC supply and includes two extension pieces for the escape release Axis

an actuator is not supplied.

Features and Benefits:


• 2PNP safety contacts provide cross-circuit monitored protection
• Power-to-lock design delivers locking under powered condition
• Peak current 800mA for 200ms supports high inrush events
• SIL3 and PL e safety ratings enable high-integrity applications
• Response time ≤150ms reduces detection-to-action interval

Applications


• Suitable for interlocking guarded access on production lines
• Used with safety relays for series-connected door monitoring
• Ideal for integration into Flexi Loop safety networks
• Can be used for access control in washdown-rated areas

What connector type does it use for wiring?


It employs an 8-pin M12 plug connector with stainless-steel coupling nut.

How does the device indicate status and diagnostics?


Multiple LEDs provide status display and a diagnostics indicator for actuator and system checks.

What environmental conditions can it withstand in operation?


It is rated for ambient operation between -20°C and 55°C with relative humidity up to 95% at 40°C.

What mechanical endurance can be expected from the unit?


The device has a mechanical life rated at 1x10^6 switching cycles.

How is unlocking achieved in an emergency or escape scenario?


The product includes an escape release Axis with two 30mm extension pieces supplied for integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy