SICK RE13 Safety Interlock Switch, Magnet, Vistal, Magnet
- RS Stock No.:
- 285-8967
- Mfr. Part No.:
- RE13-SA84
- Brand:
- SICK
Subtotal (1 unit)*
$180.43
(exc. GST)
$198.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.43 |
*price indicative
- RS Stock No.:
- 285-8967
- Mfr. Part No.:
- RE13-SA84
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Magnet | |
| Lock Type | Magnet | |
| Actuator Included | No | |
| Safety Contacts | 2 | |
| Housing Material | Vistal | |
| Series | RE13 | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP67 | |
| Switch Contact Current | 100mA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Depth | 13mm | |
| Number of Head Directions | 3 | |
| Length | 36mm | |
| Width | 26mm | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Interlock Switch | ||
Lock Style Magnet | ||
Lock Type Magnet | ||
Actuator Included No | ||
Safety Contacts 2 | ||
Housing Material Vistal | ||
Series RE13 | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
IP Rating IP67 | ||
Switch Contact Current 100mA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Depth 13mm | ||
Number of Head Directions 3 | ||
Length 36mm | ||
Width 26mm | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- MY
SICK RE13 Series Safety Interlock Switch, 36mm Length, IP67 - RE13-SA84
This safety interlock switch is a non-contact magnetic device designed to monitor access points in industrial settings. It operates as a sensor with a separate actuator, using reed-type outputs to signal guard positions. The unit is intended for installation outside hazardous zones and connects via a 0.2m cable with an M8 4-pin connector. It is suitable for environments where a Compact footprint and sealed protection are required.
Features and Benefits:
• 2 safety contacts provide straightforward switching for safety circuits
• Magnetic locking offers contactless actuation for reduced wear
• Switching current up to 100mA supports low-power safety inputs
• IP67 enclosure rating permits wash-down and dust-tight applications
• Operating range from -30°C to +60°C maintains performance across temperatures
• Magnetic locking offers contactless actuation for reduced wear
• Switching current up to 100mA supports low-power safety inputs
• IP67 enclosure rating permits wash-down and dust-tight applications
• Operating range from -30°C to +60°C maintains performance across temperatures
Applications
• Suitable for interlocking guarded machine access points
• Ideal for integration with safety logic units requiring reed outputs
• Used with metal-actuated guards in manufacturing lines
• Can be used for access monitoring in packaging machinery
• Used for retrofit safety upgrades where Compact size is needed
• Ideal for integration with safety logic units requiring reed outputs
• Used with metal-actuated guards in manufacturing lines
• Can be used for access monitoring in packaging machinery
• Used for retrofit safety upgrades where Compact size is needed
How are faults handled by the device?
The switch has no internal fault detection, so the connected safety logic unit must perform fault monitoring.
What electrical voltages can the contacts handle?
The reed contacts switch at up to 30V DC and are rated for contact currents up to 100mA.
What are the mechanical connection details?
The unit connects via a 0.2m PVC cable with an M8 male 4-pin connector and nickel-plated coupling nut.
What materials and approvals support industrial deployment?
The housing is MADE from VISTAL® and the product holds IEC 60529 IP67 rating Plus multiple regional conformity certificates.
How many actuation directions and Active sensor surfaces are provided?
The sensor offers five actuation directions and one Active sensing surface.
Related links
- SICK RE13 Safety Interlock Switch Vistal, Magnet
- SICK RE13 Safety Interlock Switch Vistal, Magnet
- SICK RE23 Safety Interlock Switch Vistal, Magnet
- SICK RE27 Safety Interlock Switch Vistal, Magnet
- SICK RE15 Safety Interlock Switch Vistal, Magnet
- SICK RE15 Safety Interlock Switch Vistal, Magnet
- SICK RE21 Safety Switch Actuator Included Magnet
- SICK RE11 Safety Interlock Switch Vistal, Magnet
