SICK FXL1 Safety Interlock Switch, Power, Vistal, Interlock

Subtotal (1 unit)*

$1,124.63

(exc. GST)

$1,237.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,124.63

*price indicative

RS Stock No.:
139-826
Mfr. Part No.:
1122586
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Lock Style

Power

Product Type

Safety Interlock Switch

Lock Type

Interlock

Actuator Included

No

Safety Contacts

2 PNP

Housing Material

Vistal

Series

FXL1

Switch Contact Current

100mA

Contact DC Voltage

24V dc

IP Rating

IP65, IP69K, IP67

Minimum Operating Temperature

-20°C

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Width

40mm

Length

180mm

Standards/Approvals

IEC 60529

Depth

48mm

COO (Country of Origin):
MY

SICK FXL1 Series Safety Interlock Switch, 24V DC Supply Voltage, VISTAL Housing - 1122586


This safety interlock switch provides monitored locking for access points in industrial settings. It employs RFID sensing and a power-to-lock mechanism to prevent unauthorised opening while offering escape release capability. The unit is designed for integration into safety architectures with both cabinet-based and Flexi Loop diagnostics and connects via an 8‑pin M12 plug. It is suitable for environments requiring rugged protection and electrical safety outputs.

Features and Benefits:


• SIL3 and PL e safety level supports high-risk applications
• 2 PNP semiconductor safety outputs limit output current to 100mA
• Power-to-lock concept permits controlled locking and escape release
• IP65, IP67, IP69K enclosure resists dust and high‑pressure washdowns
• Operating range -20°C to +55°C covers varied ambient conditions

Applications


• Suitable for guarded doors requiring locking and monitored release
• Ideal for machine safety chains with series diagnostics
• Used with safety relays and Flexi Compact controllers
• Can be used for hygienic wash‑down environments in production
• Suitable for installations needing coded RFID actuator identification

What type of outputs does it provide for safety circuits?


It provides two self‑monitoring semiconductor OSSD outputs implemented as PNP devices with cross‑circuit monitoring.

How is the device powered and what are its supply limits?


It runs from a 24V DC supply with an allowable range of 19.2V DC to 28.8V DC.

Which connector and cable Interface is required for integration?


The unit uses an 8‑pin M12 plug connector with a stainless‑steel coupling nut and requires compatible M12 connection cables.

What are the response and release characteristics relevant to safety timing?


Response time is ≤150 MS, release time is ≤350 MS and risk time is 150 MS, with series connection adding 70 MS per additional device.

What mechanical endurance and materials support durability?


Mechanical life is rated at 1x10^6 switching cycles and the housing is manufactured from VISTAL® with stainless‑steel brackets and plug components.

  • RS Stock No. 2859591
  • Mfr. Part No. i200-E0323 Lock
Each
$673.02
  • RS Stock No. 0498911
  • Mfr. Part No. 3SE5112-0QV10
Each
$442.94
  • RS Stock No. 8614644
  • Mfr. Part No. D4GS-N4R
Each
$254.16
  • RS Stock No. 1760044
  • Mfr. Part No. 2TLA042022R4600 Magne 4 OSSD-Info
Each
$888.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy