SICK STR1 Safety Switch, RFID, Vistal
- RS Stock No.:
- 285-4302
- Mfr. Part No.:
- STR1-SAXM0AC8S01
- Brand:
- SICK
Subtotal (1 unit)*
$302.29
(exc. GST)
$332.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.29 |
*price indicative
- RS Stock No.:
- 285-4302
- Mfr. Part No.:
- STR1-SAXM0AC8S01
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Lock Style | RFID | |
| Actuator Included | No | |
| Safety Contacts | 1 | |
| Housing Material | Vistal | |
| Series | STR1 | |
| Switch Contact Current | 100mA | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Number of Head Directions | 5 | |
| Width | 40mm | |
| Length | 18mm | |
| Standards/Approvals | IEC 60529 | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Lock Style RFID | ||
Actuator Included No | ||
Safety Contacts 1 | ||
Housing Material Vistal | ||
Series STR1 | ||
Switch Contact Current 100mA | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Number of Head Directions 5 | ||
Width 40mm | ||
Length 18mm | ||
Standards/Approvals IEC 60529 | ||
Depth 26mm | ||
- COO (Country of Origin):
- MY
SICK STR1 Series Safety Switch, IP67, 24V DC supply voltage - STR1-SAXM0AC8S01
This safety switch is a non-contact RFID interlock designed to monitor access points in industrial environments. It provides self-monitoring semiconductor outputs and auxiliary switching to support machine safety functions while operating from a 24V DC supply. The unit is built for demanding conditions, with robust enclosure protection and multiple Active sensing surfaces to suit a range of approach directions.
Features and Benefits:
• SIL 3 safety level delivers high-integrity protection
• Category 4 performance enables fault-tolerant operation
• IP69K rating resists high-pressure, high-temperature washdowns
• Output current limit 100mA supports low-power control inputs
• Multiple Active surfaces allow five-direction actuation
• Category 4 performance enables fault-tolerant operation
• IP69K rating resists high-pressure, high-temperature washdowns
• Output current limit 100mA supports low-power control inputs
• Multiple Active surfaces allow five-direction actuation
Applications
• Suitable for safety interlocking on production cell doors
• Used with safety controllers requiring OSSD outputs
• Ideal for washdown areas in food manufacturing
• Can be used for guarded conveyors and robot cells
• Suitable for installations needing Compact interlocks
• Used with safety controllers requiring OSSD outputs
• Ideal for washdown areas in food manufacturing
• Can be used for guarded conveyors and robot cells
• Suitable for installations needing Compact interlocks
What connection options are available for integration?
It uses an 8-pin M12 cable connector or an attached cable with flying leads for safe evaluation unit wiring.
How are diagnostics and status indicated on the unit?
LEDs provide status display and diagnostics indication for operator feedback.
What environmental conditions can it tolerate during operation?
It is rated to operate between -30°C and +70°C and withstands vibration and shock per IEC standards.
How does the device behave after power-up?
The device requires approximately 2.5 s to switch on after supply application with additional delays when used in series connection.
Related links
- SICK STR1 Safety Switch, Vistal
- SICK STR1 Safety Interlock Switch, Vistal
- SICK STR1 Safety Switch Actuator Included Electronic
- SICK STR1 Safety Switch Actuator Included, Vistal
- SICK STR1 Safety Switch Vistal
- SICK STR1 Safety Interlock Switch Actuator Included, Vistal
- SICK STR1 Series RFID Non-Contact Safety Switch 24V dc Cable
- SICK STR1 Series RFID Non-Contact Safety Switch 24V dc M12
