SICK STR1 Safety Interlock Switch, RFID Actuator Included, Vistal
- RS Stock No.:
- 285-9017
- Mfr. Part No.:
- STR1-SASM10P5
- Brand:
- SICK
Subtotal (1 unit)*
$371.35
(exc. GST)
$408.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.35 |
*price indicative
- RS Stock No.:
- 285-9017
- Mfr. Part No.:
- STR1-SASM10P5
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Interlock Switch | |
| Lock Style | RFID | |
| Actuator Included | Yes | |
| Safety Contacts | 2 | |
| Housing Material | Vistal | |
| Series | STR1 | |
| Contact DC Voltage | 24V dc | |
| Number of Auxiliary Contacts | 1 | |
| IP Rating | IP67, IP69K | |
| Switch Contact Current | 100mA | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 230V ac | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60529 | |
| Number of Head Directions | 5 | |
| Depth | 26mm | |
| Width | 40mm | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Interlock Switch | ||
Lock Style RFID | ||
Actuator Included Yes | ||
Safety Contacts 2 | ||
Housing Material Vistal | ||
Series STR1 | ||
Contact DC Voltage 24V dc | ||
Number of Auxiliary Contacts 1 | ||
IP Rating IP67, IP69K | ||
Switch Contact Current 100mA | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 230V ac | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60529 | ||
Number of Head Directions 5 | ||
Depth 26mm | ||
Width 40mm | ||
Length 18mm | ||
- COO (Country of Origin):
- MY
SICK STR1 Series Safety Interlock Switch, IP67, RFID Sensor Principle - STR1-SASM10P5
This safety interlock switch is a non-contact RFID device designed to monitor access points in industrial settings. It provides two safety outputs with a complementary auxiliary contact and operates from a 24V DC supply. The unit is built for harsh environments with high protection ratings and a Vistal housing, offering dependable performance across typical manufacturing and logistics applications.
Features and Benefits:
• SIL 3 safety integrity level for high-risk applications
• Category 4 PL e performance for machine safety compliance
• 2 safety contacts limiting output current to 100mA
• Cable connection with 10m standard length for flexible installation
• Operating temperature range down to -30°C supporting cold environments
• Category 4 PL e performance for machine safety compliance
• 2 safety contacts limiting output current to 100mA
• Cable connection with 10m standard length for flexible installation
• Operating temperature range down to -30°C supporting cold environments
Applications
• Suitable for guarding on automated production lines
• Ideal for integration with safety light curtains and barriers
• Used with access doors in food-industry washdown areas
• Can be used for machine-tool perimeter monitoring
• Ideal for integration with safety light curtains and barriers
• Used with access doors in food-industry washdown areas
• Can be used for machine-tool perimeter monitoring
What type of output signals does it provide?
It provides self-monitoring semiconductor outputs (OSSDs) and one auxiliary non-safe switch contact.
How does it behave electrically for supply and consumption?
It runs from 24V DC (19.2V to 28.8V) and consumes approximately 50mA.
What environmental protections does it have for wet cleaning?
It is rated to IP67 and IP69K for protection against dust, immersion and high-pressure wash-down.
How is actuator alignment and sensing arranged?
It uses RFID sensing with three Active sensor surfaces and five actuation directions, with assured switch-on and switch-off distances specified for correct alignment.
Related links
- SICK STR1 Safety Interlock Switch Actuator Included, Vistal
- SICK STR1 Safety Switch Actuator Included, Vistal
- SICK STR1 Safety Switch Actuator Included Electronic
- SICK STR1 Safety Switch Vistal
- SICK STR1 Safety Interlock Switch Actuator Included, Valox
- SICK STR1 Safety Interlock Switch, Vistal
- SICK TR4 Safety Interlock Switch Actuator Included, Vistal
- SICK RE21 Safety Interlock Switch Vistal, Magnet