SICK STR1 Safety Interlock Switch, RFID, Vistal

Subtotal (1 unit)*

$302.29

(exc. GST)

$332.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$302.29

*price indicative

RS Stock No.:
285-9020
Mfr. Part No.:
STR1-SAXM0AC8
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Interlock Switch

Lock Style

RFID

Actuator Included

No

Safety Contacts

2

Housing Material

Vistal

Series

STR1

IP Rating

IP69K, IP67

Switch Contact Current

100mA

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Number of Auxiliary Contacts

1

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60529

Width

40mm

Length

18mm

Number of Head Directions

5

Depth

26mm

COO (Country of Origin):
MY

SICK STR1 Series Safety Interlock Switch, 24V DC Supply Voltage, 230V AC Contact AC Voltage - STR1-SAXM0AC8


This safety interlock switch is a non-contact RFID device designed to monitor access points and protect machinery by providing two safe outputs. It operates on a 24V DC supply and interfaces via an 8-pin M12 cable connection for integration with safety controllers. The unit is suitable for demanding industrial environments where sealed protection and multi-directional sensing are required.

Features and Benefits:


• SIL3 safety rating provides high-integrity risk reduction
• IP69K protection enables washdown and high-pressure cleaning
• Two safety outputs with 100mA limit support safe shutdown
• Active sensing on three surfaces allows flexible actuation
• Self-monitoring OSSD outputs enable series connection diagnostics

Applications


• Suitable for machine guarding in food processing environments
• Ideal for corrosive washdown areas requiring IP69K protection
• Used with safety controllers for series-connected access monitoring
• Can be used for multi-directional guard doors and flaps
• Suitable for installations needing a Compact 18mm height profile

What electrical interfaces are available for integration?


It uses an 8-pin M12 cable with a 0.2m attached lead and supports long connecting cables up to 200m.

How does the device indicate status and diagnostics?


LEDs provide status display and diagnostic indication for operator feedback.

What environmental temperatures can it withstand during operation?


It operates between -30°C and +70°C for units with qualifying serial numbers

alternate serial ranges use -10°C to +70°C.

Which materials and ratings support washdown suitability?


The housing is VISTAL® and the enclosure rating meets IP67 and IP69K standards.

How are safe outputs arranged and controlled?


Two self-monitoring semiconductor outputs (OSSDs) are provided with complementary auxiliary contact behaviour for enable inputs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy