SICK TR4 Safety Interlock Switch, RFID, Vistal
- RS Stock No.:
- 285-9063
- Mfr. Part No.:
- TR4-SDM10PB
- Brand:
- SICK
Subtotal (1 unit)*
$570.58
(exc. GST)
$627.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $570.58 |
*price indicative
- RS Stock No.:
- 285-9063
- Mfr. Part No.:
- TR4-SDM10PB
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Interlock Switch | |
| Lock Style | RFID | |
| Actuator Included | No | |
| Safety Contacts | 2 | |
| Housing Material | Vistal | |
| Series | TR4 | |
| IP Rating | IP69K, IP67 | |
| Switch Contact Current | 200mA | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529 | |
| Width | 25mm | |
| Number of Head Directions | 5 | |
| Length | 88mm | |
| Depth | 20mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Interlock Switch | ||
Lock Style RFID | ||
Actuator Included No | ||
Safety Contacts 2 | ||
Housing Material Vistal | ||
Series TR4 | ||
IP Rating IP69K, IP67 | ||
Switch Contact Current 200mA | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529 | ||
Width 25mm | ||
Number of Head Directions 5 | ||
Length 88mm | ||
Depth 20mm | ||
- COO (Country of Origin):
- DO
SICK TR4 Series Safety Interlock Switch, 24V DC Supply, IP67 - TR4-SDM10PB
This safety interlock switch is a non-contact RFID device designed to monitor access points and protect personnel in industrial settings. It operates from a 24V DC supply and provides two safely monitored semiconductor outputs for integration into safety circuits. The unit is suited to control-cabinet wiring with diagnostic capability and is built to withstand harsh environments and routine industrial stresses.
Features and Benefits:
• SIL 3 safety level delivering high-integrity protection
• Category 4 safety enabling Advanced risk reduction
• PFHD 6.03e-10 offering quantifiable failure metrics
• 10m cable with long-run capability to 200m reducing wiring changes
• Self-monitoring OSSD outputs limiting external fault propagation
• Category 4 safety enabling Advanced risk reduction
• PFHD 6.03e-10 offering quantifiable failure metrics
• 10m cable with long-run capability to 200m reducing wiring changes
• Self-monitoring OSSD outputs limiting external fault propagation
Applications
• Suitable for machine-guard monitoring in manufacturing lines
• Ideal for food-industry washdown environments requiring IP69K
• Used with safety controllers needing PL e performance
• Can be used for access control on automated cells
• Suitable for installations requiring vibration and shock resilience
• Ideal for food-industry washdown environments requiring IP69K
• Used with safety controllers needing PL e performance
• Can be used for access control on automated cells
• Suitable for installations requiring vibration and shock resilience
What temperatures can it operate within?
It functions across an ambient range of -25°C to +70°C.
How are status indications provided on the device?
Built-in LEDs provide Visual status and diagnostic indication.
What electrical loads can the outputs drive?
Each semiconductor output supplies up to 200mA and accepts 24V DC control voltage.
How is the unit connected and what cable characteristics apply?
It uses a 10m PVC-sheathed cable, 6.5mm diameter, 0.25mm² conductors with specified bend radii.
Related links
- SICK TR4 Safety Interlock Switch Actuator Included, Vistal
- SICK TR4 Safety Interlock Switch Actuator Included, Valox
- SICK TR4 Safety Interlock Switch Fibreglass Polyester, Electronic
- SICK TR4 Safety Switch Actuator Included, Valox
- SICK STR1 Safety Interlock Switch, Vistal
- SICK MB1 Safety Interlock Switch, Vistal
- SICK RE15 Safety Interlock Switch Vistal, Magnet
- SICK RE23 Safety Interlock Switch Vistal, Magnet