SICK MLP1 Safety Interlock Switch, Power Actuator Included, Valox
- RS Stock No.:
- 285-8871
- Mfr. Part No.:
- MLP1-SMMF0AC
- Brand:
- SICK
Subtotal (1 unit)*
$898.57
(exc. GST)
$988.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $898.57 |
*price indicative
- RS Stock No.:
- 285-8871
- Mfr. Part No.:
- MLP1-SMMF0AC
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Power | |
| Actuator Included | Yes | |
| Housing Material | Valox | |
| Series | MLP1 | |
| Contact AC Voltage | 230V ac | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Switch Contact Current | 100mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Width | 60mm | |
| Standards/Approvals | IEC 60529 | |
| Length | 120mm | |
| Depth | 38.5mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Interlock Switch | ||
Lock Style Power | ||
Actuator Included Yes | ||
Housing Material Valox | ||
Series MLP1 | ||
Contact AC Voltage 230V ac | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Switch Contact Current 100mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Width 60mm | ||
Standards/Approvals IEC 60529 | ||
Length 120mm | ||
Depth 38.5mm | ||
- COO (Country of Origin):
- MY
SICK MLP1 Series Safety Interlock Switch, 120mm Length, Valox Housing - MLP1-SMMF0AC
This safety interlock switch is designed to monitor access points and prevent hazardous machinery operation when guards are open. It uses RFID sensing with a power-to-lock mechanism and provides self-monitoring semiconductor outputs for safety circuits. The unit operates from 24V DC supply and includes an actuator. It is suited to industrial environments where a sealed, Compact interlock is required.
Features and Benefits:
• SIL 3 safety integrity level for high-risk applications
• Category 4, PL e performance for Advanced safety control
• Power-to-lock mechanism providing 500N to 550N locking force
• IP67 sealed enclosure to protect against dust and water
• OSSD outputs limited to 100mA for safe integration
• Category 4, PL e performance for Advanced safety control
• Power-to-lock mechanism providing 500N to 550N locking force
• IP67 sealed enclosure to protect against dust and water
• OSSD outputs limited to 100mA for safe integration
Applications
• Suitable for guarding on automated production lines
• Ideal for cascade connections with diagnostic capability
• Used with safe evaluation units in series connections
• Can be used for process protection where access control is required
• Ideal for cascade connections with diagnostic capability
• Used with safe evaluation units in series connections
• Can be used for process protection where access control is required
What supply voltages does it require?
The sensor and magnet operate from 24V DC with specified tolerance ranges for individual and cascade use.
How are diagnostics and series connections handled?
It supports connection via T-connector without diagnostics or Flexi Loop for diagnostic-capable cascades and uses M12 cabling.
What environmental limits apply to operation?
It functions between -20°C and +55°C and withstands vibration and shock ratings per the specified standards.
What are the signalling and timing behaviours?
The device provides self-monitoring OSSD outputs, a response time of 50 MS, release time of 100 MS and a switch-on time of 2.5 s.
- RS Stock No. 2859015
- Mfr. Part No. STR1-SASF0AC5
Each
$340.98
- RS Stock No. 2854137
- Mfr. Part No. MLP1-SMUF0AC
Each
$1,068.32
- RS Stock No. 2854135
- Mfr. Part No. MLP1-SMUA0AC
Each
$1,052.67
- RS Stock No. 2854136
- Mfr. Part No. MLP1-SMUC0AC
Each
$1,136.10
Related links
- SICK MLP1 Safety Switch Aluminium
- SICK MLP1 Safety Switch Aluminium, Power
- SICK MLP1 Safety Switch Aluminium, Electronic
- SICK MLP1 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- SICK STR1 Safety Interlock Switch Actuator Included, Valox
- SICK TR4 Safety Interlock Switch Actuator Included, Valox
- Idec HS1T Safety Rated Interlock Switch Plastic, Type 2
- SICK RE300 Safety Interlock Switch Valox, Magnet












