Schmersal IECEx EX-AZM170 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 284-0231
- Mfr. Part No.:
- EX-AZM170-11ZRKA-24VAC/DC-3G/D
- Brand:
- Schmersal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-0231
- Mfr. Part No.:
- EX-AZM170-11ZRKA-24VAC/DC-3G/D
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | No | |
| Safety Contacts | 1 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | EX-AZM170 | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 24V ac | |
| Minimum Operating Temperature | -10°C | |
| Hazardous Area Certification | IECEx | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Length | 46.5mm | |
| Depth | 100mm | |
| Width | 130mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Interlock Switch | ||
Actuator Included No | ||
Safety Contacts 1 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series EX-AZM170 | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 24V ac | ||
Minimum Operating Temperature -10°C | ||
Hazardous Area Certification IECEx | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Length 46.5mm | ||
Depth 100mm | ||
Width 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal 90 mm x 84 mm x 30 mm Safety Interlock Switch that has an IDC method of termination and thermoplastic enclosure.
Manual release
Explosion protection
Interlock with protection against incorrect locking
High holding force
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Schmersal IECEx EX-AZ 350 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- Schmersal IECEx EX-AZM 415 Safety Interlock Switch, Aluminium
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal IECEx EX-AZ 3350 Safety Interlock Switch, Die Cast
- Schmersal IECEx EX-AZ 350 Safety Interlock Switch, Die Cast
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal EX-T Series Safety Interlock Switch 230V ac, 4A












