Schmersal IECEx EX-AZM 415 Safety Interlock Switch, Aluminium
- RS Stock No.:
- 284-0265
- Mfr. Part No.:
- EX-AZM 415-02/02ZPKA 24VAC/DC-3D
- Brand:
- Schmersal
Subtotal (1 unit)*
$1,932.93
(exc. GST)
$2,126.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,932.93 |
*price indicative
- RS Stock No.:
- 284-0265
- Mfr. Part No.:
- EX-AZM 415-02/02ZPKA 24VAC/DC-3D
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | No | |
| Safety Contacts | 4 | |
| Housing Material | Aluminium | |
| Series | EX-AZM 415 | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 24V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Width | 130mm | |
| Length | 46.5mm | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Interlock Switch | ||
Actuator Included No | ||
Safety Contacts 4 | ||
Housing Material Aluminium | ||
Series EX-AZM 415 | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 24V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Width 130mm | ||
Length 46.5mm | ||
Depth 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal 130 mm x 100 mm x 46.5 mm Safety Interlock Switch that has 1 actuating direction and 4 safety contacts and aluminium housing.
Metal enclosure
Clamping force 3500 N
2 switches in one enclosure
Interlock with protection against incorrect locking.
Problem-free opening
Related links
- Schmersal IECEx EX-AZM 415 Safety Interlock Switch, Aluminium
- Schmersal IECEx EX-AZ 3350 Safety Interlock Switch, Die Cast
- Schmersal IECEx EX-AZ 350 Safety Interlock Switch, Die Cast
- Schmersal IECEx EX-AZ 350 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- Schmersal IECEx EX-AZM170 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- Schmersal IECEx AZ3350 Safety Interlock Switch Aluminium
- Schmersal AZM 415 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal EX-AZM 161 Series Solenoid Interlock Switch, Power to Unlock
