Recently searched

    Bernstein AG SLC Safety Interlock Switch, 2NC/1NO + 1NC Actuator Included, Glass Fibre Reinforced Thermoplastic, Guard

    Subtotal (1 unit)**

    $321.05

    (exc. GST)

    $353.15

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$321.05

    **price indicative

    RS Stock No.:
    189-5303
    Mfr. Part No.:
    6018200010
    Brand:
    Bernstein AG
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bernstein AG

    Normal State Configuration

    2NC/1NO + 1NC

    Lock Type

    Guard Lock Interlock

    Actuator Included

    Yes

    Safety Contacts

    NO/2NC

    Maximum AC Voltage

    24V

    Maximum DC Voltage

    24V

    Connection Type

    M20

    Housing Material

    Glass Fibre Reinforced Thermoplastic

    IP Rating

    IP67

    Series

    SLC

    Width

    42mm

    Minimum Operating Temperature

    -25°C

    Maximum Current

    5A

    Depth

    44mm

    Length

    192mm

    Maximum Operating Temperature

    +55°C

    Related links