Schmersal IECEx EX-AZ 3350 Safety Interlock Switch, Die Cast Alloy

Subtotal (1 unit)*

$391.71

(exc. GST)

$430.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$391.71

*price indicative

RS Stock No.:
284-0334
Mfr. Part No.:
EX-AZ 3350-12ZUEK-3D
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Safety Interlock Switch

Actuator Included

No

Safety Contacts

2

Housing Material

Die Cast Alloy

Series

EX-AZ 3350

Contact DC Voltage

24V dc

Minimum Operating Temperature

-10°C

Contact AC Voltage

24V ac

IP Rating

IP67

Hazardous Area Certification

IECEx

Maximum Operating Temperature

50°C

Length

46.5mm

Standards/Approvals

EN/IEC 60947-5-1

Width

130mm

Depth

100mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Safety Interlock Switch with Light alloy die-casting housing material and 1 auxiliary contacts and 2 safety contacts.

Metal enclosure

Latching handle

High level of contact reliability with low voltages and currents

SZ 415 lockout tag to prevent unintended closing

  • RS Stock No. 2840215
  • Mfr. Part No. EX-AZ3350-12ZUEK-U270-3D
Each
$391.71
  • RS Stock No. 2859572
  • Mfr. Part No. i110-RA123
Each
$187.19
  • RS Stock No. 2859576
  • Mfr. Part No. i110-RP223
Each
$432.24
  • RS Stock No. 2840265
  • Mfr. Part No. EX-AZM 415-02/02ZPKA 24VAC/DC-3D
Each
$1,840.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy