Schmersal IECEx EX-AZ 350 Safety Interlock Switch, Die Cast Alloy

Subtotal (1 unit)*

$391.71

(exc. GST)

$430.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$391.71

*price indicative

RS Stock No.:
284-0215
Mfr. Part No.:
EX-AZ3350-12ZUEK-U270-3D
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Safety Interlock Switch

Actuator Included

No

Safety Contacts

2

Housing Material

Die Cast Alloy

Series

EX-AZ 350

IP Rating

IP67

Contact DC Voltage

24V dc

Contact AC Voltage

24V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

IECEx

Standards/Approvals

EN/IEC 60947-5-1

Depth

100mm

Length

46.5mm

Width

130mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal 40.5 mm x 114 mm x 38 mm Safety Interlock Switch made with Light alloy die casting housing material and 1 auxiliary contacts and 2 safety contacts.

Latching handle

High level of contact reliability

Low voltages and currents

SZ 415 lockout tag to prevent unintended closing

  • RS Stock No. 2840334
  • Mfr. Part No. EX-AZ 3350-12ZUEK-3D
Each
$411.30
Each
$316.16
Each
$219.65
Each
$122.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy