SICK i11 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 285-9580
- Mfr. Part No.:
- i11-S213
- Brand:
- SICK
Subtotal (1 unit)*
$129.70
(exc. GST)
$142.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $129.70 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$122.98
(exc. GST)
$135.28
(inc. GST)
- RS Stock No.:
- 285-9580
- Mfr. Part No.:
- i11-S213
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | No | |
| Safety Contacts | 1 NO/2 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | i11 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP67 | |
| Switch Contact Current | 4A | |
| Contact AC Voltage | 230V ac | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Depth | 25mm | |
| Width | 32mm | |
| Standards/Approvals | CE | |
| Length | 113mm | |
| Number of Head Directions | 5 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Interlock Switch | ||
Actuator Included No | ||
Safety Contacts 1 NO/2 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series i11 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V dc | ||
IP Rating IP67 | ||
Switch Contact Current 4A | ||
Contact AC Voltage 230V ac | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Depth 25mm | ||
Width 32mm | ||
Standards/Approvals CE | ||
Length 113mm | ||
Number of Head Directions 5 | ||
- COO (Country of Origin):
- DE
SICK i11 Series Safety Interlock Switch, 4A Rated Current, IP67 - i11-S213
This safety interlock switch is an electro-mechanical device designed to monitor access points and interrupt machinery when guards are opened. It operates as a mechanically actuated safety switch with multiple head orientations, suited to industrial automation contexts where contact-based guard monitoring is required. The unit is delivered without an actuator and is intended for hardwired connection to safety logic units that perform fault monitoring.
Features and Benefits:
• 4A Rated current supports 230V AC and 24V DC operation
• IP67 Enclosure rating permits use in wet or dusty environments
• 2N/C Plus 1N/O contacts provides defined safety switching
• Glass-fibre reinforced thermoplastic housing offers Durable protection
• Actuation frequency ≤7000/h enables frequent guard operations
• IP67 Enclosure rating permits use in wet or dusty environments
• 2N/C Plus 1N/O contacts provides defined safety switching
• Glass-fibre reinforced thermoplastic housing offers Durable protection
• Actuation frequency ≤7000/h enables frequent guard operations
Applications
• Suitable for machine guard monitoring in manufacturing plants
• Used with safety relays for access control interlocking systems
• Ideal for conveyor guards requiring series contact diagnostics
• Can be used for packaging machinery with frequent cycles
• Used for equipment where multi-direction approach is required
• Used with safety relays for access control interlocking systems
• Ideal for conveyor guards requiring series contact diagnostics
• Can be used for packaging machinery with frequent cycles
• Used for equipment where multi-direction approach is required
How is fault detection handled for this device?
The switch lacks internal fault detection so the connected safety logic unit must perform diagnostics.
What connection method is provided for cabling?
Cable entry is via three M16 glands with conductor cross-section up to 1.5mm².
What mechanical durability does the device offer?
Mechanical life is specified as 1 x 10⁶ switching cycles under normal conditions.
Which temperatures can the switch withstand in operation?
It operates between -20°C and +80°C for both use and storage.
Is the actuator included with delivery?
No, the actuator is supplied separately.
- RS Stock No. 2859583
- Mfr. Part No. i12-SB213
Each
$122.98
- RS Stock No. 2859590
- Mfr. Part No. i17-SA213
Each
$135.36
- RS Stock No. 2859582
- Mfr. Part No. i12-SA203
Each
$120.91
- RS Stock No. 2859581
- Mfr. Part No. i12-SA113
Each
$122.98
Related links
- SICK i10 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- SICK I12 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- SICK I17 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- Bernstein AG SLC Safety Interlock Switch Interlock
- Bernstein AG SLC Safety Interlock Switch Interlock, Guard
- Schmersal IECEx EX-AZ 350 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- Schmersal IECEx EX-AZM170 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- SICK T4000 Safety Switch, Fibreglass Reinforced Thermoplastic













