Telemecanique Sensors XCSPA Safety Rated Interlock Switch, Keyed, Fibreglass Reinforced Nylon, Key

Subtotal (1 unit)*

$218.99

(exc. GST)

$240.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.99

*price indicative

RS Stock No.:
132-9178
Distrelec Article No.:
304-22-219
Mfr. Part No.:
XCSPA992
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Lock Style

Keyed

Product Type

Safety Rated Interlock Switch

Lock Type

Key

Actuator Included

No

Safety Contacts

2 NC, NO

Housing Material

Fibreglass Reinforced Nylon

Series

XCSPA

Switch Contact Current

6A

IP Rating

IP67

Contact DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Contact AC Voltage

240V ac

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Standards/Approvals

UL, ISO 14119, EN 1088, EN/IEC 60947-5-1, EN/ISO 12100, CSA, EN/IEC 60204-1, TC, CSA C22.2 No. 14, UL 508

Width

30mm

Depth

94mm

Number of Head Directions

8

Length

30mm

XCS PA Series, Miniature


2 positive opening contacts as standard, on guard opening

Head rotates in 90° steps giving 8 actuator entry points

Minimum operating force for positive opening: 15N

Ingress protection IP67

1 x cable entry tapped M16 x 1.5 ISO or PG11

Actuator needs ordering separately (see stock no. 252-3870 typically)

Interlock Switch


Standards

Complies with EN1088, EN60204

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy