Telemecanique Sensors XCSPA Interlock Safety Interlock Switch, Keyed, Fibreglass Reinforced Nylon, Key
- RS Stock No.:
- 132-9182
- Mfr. Part No.:
- XCSPA891
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$116.79
(exc. GST)
$128.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $116.79 |
*price indicative
- RS Stock No.:
- 132-9182
- Mfr. Part No.:
- XCSPA891
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Lock Style | Keyed | |
| Product Type | Interlock Safety Interlock Switch | |
| Lock Type | Key | |
| Actuator Included | No | |
| Housing Material | Fibreglass Reinforced Nylon | |
| Series | XCSPA | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V dc | |
| Switch Contact Current | 6A | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60204-1, ISO 14119, EN 1088, UL, CSA, EN/IEC 60947-5-1, EN/ISO 12100, UL 508, TC, CSA C22.2 No. 14 | |
| Width | 30mm | |
| Length | 30mm | |
| Depth | 94mm | |
| Number of Head Directions | 8 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Lock Style Keyed | ||
Product Type Interlock Safety Interlock Switch | ||
Lock Type Key | ||
Actuator Included No | ||
Housing Material Fibreglass Reinforced Nylon | ||
Series XCSPA | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V dc | ||
Switch Contact Current 6A | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60204-1, ISO 14119, EN 1088, UL, CSA, EN/IEC 60947-5-1, EN/ISO 12100, UL 508, TC, CSA C22.2 No. 14 | ||
Width 30mm | ||
Length 30mm | ||
Depth 94mm | ||
Number of Head Directions 8 | ||
XCS PA Series, Miniature
Interlock Switch
Standards
Related links
- Telemecanique Sensors XCSPA Interlock Safety Interlock Switch Fibreglass Reinforced Nylon, Key
- Telemecanique Sensors XCSPA Safety Rated Interlock Switch Fibreglass Reinforced Nylon, Key
- Telemecanique Sensors XCSPA Interlock Safety Interlock Switch Polyamide, Key
- Telemecanique Sensors XCSTA Interlock Safety Interlock Switch Fibreglass Reinforced Nylon, Key
- Telemecanique Sensors XCSPA Safety Interlock Switch Fibreglass Reinforced Nylon, Interlock
- Telemecanique Sensors XCSTA Safety Interlock Switch Fibreglass Reinforced Nylon, Key
- Telemecanique Sensors XCSTA Safety Interlock Switch Fibreglass Reinforced Nylon, Interlock
- Telemecanique Sensors Preventa Safety Interlock Switch Fibreglass Reinforced Nylon, Interlock
