Telemecanique Sensors XCSTA Safety Interlock Switch, Keyed Actuator Included, Fibreglass Reinforced Nylon, Key
- RS Stock No.:
- 198-734
- Mfr. Part No.:
- XCSTA891
- Brand:
- Telemecanique Sensors
This image is representative of the product range
Subtotal (1 unit)*
$147.95
(exc. GST)
$162.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.95 |
*price indicative
- RS Stock No.:
- 198-734
- Mfr. Part No.:
- XCSTA891
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Keyed | |
| Lock Type | Key | |
| Actuator Included | Yes | |
| Safety Contacts | 3 NC | |
| Housing Material | Fibreglass Reinforced Nylon | |
| Series | XCSTA | |
| IP Rating | IP67 | |
| Switch Contact Current | 6A | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Width | 52mm | |
| Standards/Approvals | RoHS | |
| Length | 114.5mm | |
| Depth | 30mm | |
| Number of Head Directions | 8 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Safety Interlock Switch | ||
Lock Style Keyed | ||
Lock Type Key | ||
Actuator Included Yes | ||
Safety Contacts 3 NC | ||
Housing Material Fibreglass Reinforced Nylon | ||
Series XCSTA | ||
IP Rating IP67 | ||
Switch Contact Current 6A | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Width 52mm | ||
Standards/Approvals RoHS | ||
Length 114.5mm | ||
Depth 30mm | ||
Number of Head Directions 8 | ||
RoHS Status: Exempt

XCSTA Safety Interlock Switch
3 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
2 x cable entries tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)
Interlock Switch
Related links
- Telemecanique Sensors XCSTA Safety Interlock Switch Fibreglass Reinforced Nylon
- Telemecanique Sensors XCSTA Safety Interlock Switch Fibreglass Reinforced Nylon, Interlock
- Telemecanique Sensors XCSTA Interlock Safety Interlock Switch Fibreglass Reinforced Nylon, Key
- Telemecanique Sensors Preventa Safety Interlock Switch Fibreglass Reinforced Nylon, Interlock
- Telemecanique Sensors XCSPA Safety Interlock Switch Fibreglass Reinforced Nylon, Interlock
- Bernstein AG SKI Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Key
- Schmersal AZ17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Key
- Banner SI-QS90 Safety Interlock Switch Fibreglass Reinforced Nylon
