- RS Stock No.:
- 132-9171
- Mfr. Part No.:
- XCSTA892
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 16/07/2024
Added
Price (ex. GST) Each
$104.64
(exc. GST)
$115.10
(inc. GST)
Units | Per unit |
1 + | $104.64 |
- RS Stock No.:
- 132-9171
- Mfr. Part No.:
- XCSTA892
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
XCSTA Safety Interlock Switch
3 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
2 x cable entries tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
2 x cable entries tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)
Interlock Switch
Specifications
Attribute | Value |
---|---|
Lock Style | Keyed |
Normal State Configuration | 3NC |
Actuator Included | No |
Safety Contacts | 3NC |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | M16 |
Housing Material | Glass Fibre Reinforced Nylon |
Range | Preventa |
IP Rating | IP67 |
Number of Head Directions | 8 |
Series | XCSTA |
Standards Met | CSA, CSA C22.2 No. 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, ISO 14119, TC, UL, UL 508 |
Maximum Current | 6A |
Depth | 115mm |
Minimum Operating Temperature | -25°C |
Length | 52mm |
Maximum Operating Temperature | +70°C |
Width | 30mm |
Related links
- Bernstein AG SLC Safety Interlock Switch Glass Fibre Reinforced...
- Schmersal AZ16 Safety Interlock Switch Keyed, Glass Fibre...
- Omron F3S-TGR Safety Interlock Switch Key Actuator Included Guard...
- Bernstein AG Safety Interlock Switch
- Schmersal Safety Interlock Switch, Thermoplastic
- Telemecanique Sensors XCSTA Safety Interlock Switch Keyed, Glass...
- ABB Safety Interlock Switch
- IDEM Safety Interlock Switches