Telemecanique Sensors XCSTA Safety Interlock Switch, Keyed Actuator Included, Fibreglass Reinforced Nylon
- RS Stock No.:
- 814-7071
- Mfr. Part No.:
- XCSTA793
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$94.20
(exc. GST)
$103.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.20 |
*price indicative
- RS Stock No.:
- 814-7071
- Mfr. Part No.:
- XCSTA793
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Keyed | |
| Actuator Included | Yes | |
| Housing Material | Fibreglass Reinforced Nylon | |
| Series | XCSTA | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Length | 115mm | |
| Number of Head Directions | 8 | |
| Width | 52mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Safety Interlock Switch | ||
Lock Style Keyed | ||
Actuator Included Yes | ||
Housing Material Fibreglass Reinforced Nylon | ||
Series XCSTA | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Length 115mm | ||
Number of Head Directions 8 | ||
Width 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
XCSTA Safety Interlock Switch
3 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
2 x cable entries tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)
Interlock Switch
Related links
- Telemecanique Sensors XCSTA Safety Interlock Switch Fibreglass Reinforced Nylon, Key
- Telemecanique Sensors XCSTA Safety Interlock Switch Fibreglass Reinforced Nylon, Interlock
- Telemecanique Sensors XCSTA Interlock Safety Interlock Switch Fibreglass Reinforced Nylon, Key
- Telemecanique Sensors Preventa Safety Interlock Switch Fibreglass Reinforced Nylon, Interlock
- Telemecanique Sensors XCSPA Safety Interlock Switch Fibreglass Reinforced Nylon, Interlock
- Pilz Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Bernstein AG SKI Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Key
- Schmersal AZ17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
