Telemecanique Sensors XCSPA Safety Interlock Switch, Keyed, Polyamide, Key

Subtotal (1 unit)*

$260.80

(exc. GST)

$286.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.80

*price indicative

RS Stock No.:
132-9180
Mfr. Part No.:
XCSPA491
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Safety Interlock Switch

Lock Style

Keyed

Lock Type

Key

Actuator Included

No

Safety Contacts

NO, 2 NC

Housing Material

Polyamide

Series

XCSPA

Contact AC Voltage

240V ac

Contact DC Voltage

250V dc

Minimum Operating Temperature

-25°C

IP Rating

IP67

Switch Contact Current

6A

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Length

30mm

Width

30mm

Depth

94mm

Number of Head Directions

8

Standards/Approvals

CSA C22.2 No. 14, CSA, EN/IEC 60204-1, EN/IEC 60947-5-1, TC, EN/ISO 12100, EN 1088, UL 508, UL, ISO 14119

XCS PA Series, Miniature


2 positive opening contacts as standard, on guard opening

Head rotates in 90° steps giving 8 actuator entry points

Minimum operating force for positive opening: 15N

Ingress protection IP67

1 x cable entry tapped M16 x 1.5 ISO or PG11

Actuator needs ordering separately (see stock no. 252-3870 typically)

Interlock Switch


Standards

Complies with EN1088, EN60204

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy