Jumo Capillary Thermostat, +120°C Max, NC, Automatic Reset, Wall Mount
- RS Stock No.:
- 518-4399
- Mfr. Part No.:
- 602031/81-666-000-00-2000-40-10-6-40-13-460/707,
- Brand:
- Jumo
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$150.86
(exc. GST)
$165.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $150.86 |
| 5 - 9 | $149.38 |
| 10 + | $147.42 |
*price indicative
- RS Stock No.:
- 518-4399
- Mfr. Part No.:
- 602031/81-666-000-00-2000-40-10-6-40-13-460/707,
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | +95°C | |
| Maximum Temperature | +120°C | |
| Thermostat Type | Capillary | |
| Switch Configuration | NC | |
| Contact Rating | 16A | |
| Contact Voltage Rating | 400V | |
| Terminal Type | Quick Connect | |
| Mounting Type | Wall Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature +95°C | ||
Maximum Temperature +120°C | ||
Thermostat Type Capillary | ||
Switch Configuration NC | ||
Contact Rating 16A | ||
Contact Voltage Rating 400V | ||
Terminal Type Quick Connect | ||
Mounting Type Wall Mount | ||
Reset Type Automatic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
heatTHERM - safety temperature limiter
Safety temperature limiter, as integrated thermostat
Power reset lock
Self-monitoring
Compensates for ambient temperature
Tested in accordance with DIN 3440 and pressure equipment directive 97/23/EC
Changeover contact output
Power reset lock
Self-monitoring
Compensates for ambient temperature
Tested in accordance with DIN 3440 and pressure equipment directive 97/23/EC
Changeover contact output
Standards
DIN-tested
Approvals
CE, VDE, DGRL 97/23/EC
Related links
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Wall Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NO/NC Wall Mount
- Jumo Capillary Thermostat NC Panel Mount
