Bolle Safety PSGCOBR104 Safety Goggles with Clear Lenses
- RS Stock No.:
- 259-9537
- Mfr. Part No.:
- PSGCOBR104
- Brand:
- Bolle Safety
Subtotal (1 box of 20 units)*
$715.14
(exc. GST)
$786.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $715.14 | $35.757 |
*price indicative
- RS Stock No.:
- 259-9537
- Mfr. Part No.:
- PSGCOBR104
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Goggles | |
| Lens Colour | Clear | |
| Frame Material | Nylon, Thermoplastic Rubber | |
| Lens Material | Polycarbonate | |
| Series | PSGCOBR104 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Standards/Approvals | ISO 9001, UK CA, EN 166 | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Goggles | ||
Lens Colour Clear | ||
Frame Material Nylon, Thermoplastic Rubber | ||
Lens Material Polycarbonate | ||
Series PSGCOBR104 | ||
EN 207/208 Laser Safe No | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Standards/Approvals ISO 9001, UK CA, EN 166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle goggle essential all rounder with a panoramic visual field which has a wrap-around fit without any visual interference. COBRA offers 180° vision and perfect optical quality.
Upper protection
Adjustable strap
Related links
- Bolle Safety Globe Safety Goggles with Clear, Clear Lenses
- Bolle Safety Universal Safety Goggles with Clear Lenses
- Bolle Safety Globe Safety Goggles with Clear Lenses
- Bolle Safety Spectrum Safety Goggles with Clear, Clear Lenses
- Bolle Safety SUPERBLAST Scratch Resistant Safety Goggles with Clear Lenses
- Bolle Safety Spectrum Safety Goggles with Clear Lenses
- Bolle Safety SILEX Safety Goggles with Clear Lenses
- Bolle Safety ULTIM8 Safety Goggles with Clear Lenses
