Bolle Safety SILEX Safety Goggles with Clear Lenses

Subtotal (1 unit)*

$14.13

(exc. GST)

$15.54

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 44 unit(s), ready to ship from another location
Units
Per unit
1 +$14.13

*price indicative

RS Stock No.:
271-1015
Mfr. Part No.:
PSSSILE090
Brand:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Product Type

Safety Goggles

Lens Colour

Clear

Frame Material

Thermoplastic Rubber, Polycarbonate

Frame Colour

Blue

Lens Material

Polycarbonate

Series

SILEX

EN 166 Frame Marking

Yes

Standards/Approvals

AS/NZS 1337.1

RoHS Status: Exempt

Glasses Bolle Clear PC lens AS/AF Bi-Mat


Tint base : Clear

% Visible Light Trans. : 90%;
  • Safety glasses with clear lenses are essential indoors.

  • Bollé Safety clear lenses provide 90% light transmission.

  • Is compatible with the PLATINUM anti-fog coating.

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy