JSP JUNIOR Safety Goggles with Clear Lenses
- RS Stock No.:
- 269-4255
- Mfr. Part No.:
- AGT020-141-300
- Brand:
- JSP
Subtotal (1 unit)*
$11.79
(exc. GST)
$12.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.79 |
*price indicative
- RS Stock No.:
- 269-4255
- Mfr. Part No.:
- AGT020-141-300
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Safety Goggles | |
| Lens Colour | Clear | |
| Frame Material | Polyvinyl Chloride | |
| Lens Material | Polycarbonate | |
| Series | JUNIOR | |
| EN 207/208 Laser Safe | No | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | B | |
| Standards/Approvals | EN 166 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Safety Goggles | ||
Lens Colour Clear | ||
Frame Material Polyvinyl Chloride | ||
Lens Material Polycarbonate | ||
Series JUNIOR | ||
EN 207/208 Laser Safe No | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking B | ||
Standards/Approvals EN 166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The JSP safety spectacle is a Junior sized safety googles used to fit ages between 4 to16 years and small adults. This spectacles offer outstanding protection against medium energy medium speed particles at 120 mps. The body offers protection against large dust particles and liquid droplet.
Polyester covered rubber thread elastic headband
Conforms to EN 166 34BH
Reduced sized housing
Related links
- JSP JUNIOR Safety Spectacles Clear Polycarbonate Lens, Polycarbonate
- JSP JUNIOR Safety Spectacles Clear Polycarbonate Lens, Polyamide 66
- JSP Anti-Mist Safety Goggles with Clear Lenses
- JSP EVO UV Protection, Anti-Fog Safety Goggles with Clear Lenses
- JSP Thermex Anti-Fog Scratch Resistant Safety Goggles with Clear Lenses
- JSP EVO UV Protection Scratch Resistant Safety Goggles with Clear Lenses
- Bolle Safety Spectrum Safety Goggles with Clear, Clear Lenses
- Bolle Safety Globe Safety Goggles with Clear, Clear Lenses
