uvex megasonic planet Anti-Fog, Anti-Scratch Safety Goggles with Clear Lenses

Subtotal (1 unit)*

$54.18

(exc. GST)

$59.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.18

*price indicative

RS Stock No.:
284-7345
Mfr. Part No.:
9320295
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Goggles

Resistance Features

Anti-Fog, Anti-Scratch

Lens Colour

Clear

Frame Material

Thermoplastic Elastomer

Lens Material

Polycarbonate

Series

megasonic planet

EN 207/208 Laser Safe

No

EN 166 Lens Marking

Yes

EN 166 Frame Marking

Yes

Ventilated

Yes

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
DE
• functional safety goggle in ski goggle design

with a truly panoramic field of vision

• unique frameless lens design for edge-to-edge

optical clarity and increased safety

• soft, adaptive face seal providing a universal fit

for different head and facial shapes as well as

a tight fit without pressure points

• generous internal volume to accommodate

prescription spectacles and frame recesses to

locate the side arms ensuring a comfortable fit

• indirect ventilation system increases air circulation

• length-adjustable 30 mm wide textile headband

for optimal low pressure hold and individual

adaptability

• robust polycarbonate lens with uvex’s proven

supravision coating technology – permanent

anti-fog and scratch-resistant lens

• UV400 – 100% protection against dangerous

UV radiation up to 400 nm

• a sustainable benefit: lenses and headbands

can be replaced when required

• metal-free

• functional safety goggle in ski goggle design

with a truly panoramic field of vision

• unique frameless lens design for edge-to-edge

optical clarity and increased safety

• soft, adaptive face seal providing a universal fit

for different head and facial shapes as well as

a tight fit without pressure points

• generous internal volume to accommodate

prescription spectacles and frame recesses to

locate the side arms ensuring a comfortable fit

• indirect ventilation system increases air circulation

• length-adjustable 30 mm wide textile headband

for optimal low pressure hold and individual

adaptability

• robust polycarbonate lens with uvex’s proven

supravision coating technology – permanent

anti-fog and scratch-resistant lens

• UV400 – 100% protection against dangerous

UV radiation up to 400 nm

• a sustainable benefit: lenses and headbands

can be replaced when required

• metal-free

The Uvex functional safety goggle, designed akin to ski goggles, offers a truly panoramic field of vision. Its unique frameless lens design ensures edge-to-edge optical clarity and heightened safety. Featuring a soft, adaptive face seal, it provides a universal fit for various head and facial shapes, while minimizing pressure points. The goggle boasts a generous internal volume to accommodate prescription spectacles and frame recesses that locate side arms, ensuring a comfortable fit.

Indirect ventilation system increases air circulation

Metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy