3M Fahrenheit Scratch Resistant, Anti-Mist, Fog Resistant Safety Goggles with Clear Lenses

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.92

(exc. GST)

$21.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$19.92
5 - 9$19.35
10 - 39$18.55
40 +$18.04

*price indicative

RS Stock No.:
774-3934
Mfr. Part No.:
40170-00000
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Safety Goggles

Resistance Features

Scratch Resistant, Anti-Mist, Fog Resistant

Lens Colour

Clear

Frame Material

Polyvinyl Chloride

Lens Material

Polycarbonate

Series

Fahrenheit

Ventilated

Yes

Standards/Approvals

EN 170:2002, EN 166:2001

RoHS Status: Exempt

COO (Country of Origin):
CN

3M™ Fahrenheit™ Goggles


3M Fahrenheit safety goggles have been designed with a soft PVC crystal frame and a wide support area all around the face to enhance comfort. These protective goggles have a clear lens and they protect eyes from dust, particles and debris. These safety goggles are suitable for a number of applications and are essential eye equipment for keeping safe in certain hazardous environments.

Features and Benefits


• 3M Fahrenheit Goggles with a soft PVC frame and clear poly hard coat lens

• Specially designed to fit with prescription glasses, dust mask or respiratory half-mask

• Aerodynamic shape with cylindrical lens for 180º of distortion-free vision

• Indirect ventilation system prevents fogging and guards against liquids and dust

• Lens absorbs more than 99% UV

• Medium Impact Rating Comfort

• Nylon Headband (25mm) adjustable thanks to a buckle system and to a pivoting strap attachment mechanism

Applications


Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3m Safety goggles are often used in;

• Construction

• Engineering

• General assembly

• Maintenance and repair

• Pharmaceutical

Are these Safety Glasses suitable to be over spectacles?

Yes, these goggles have been designed to fit with prescription glasses, meaning you can work safely with a clear field of vision.

What are the potential eye hazards at work?

• Airborne particles or small pieces of metal, glass or wood.

• Sparks from tools and power equipment.

• Flying objects.

• Radiation or UV light.

• Chemicals and corrosive substances.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Approvals

AS/NZS1337

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy