3M Fahrenheit Scratch Resistant, Fog Resistant, Anti-Mist Safety Goggles with Clear Lenses
- RS Stock No.:
- 774-3937
- Mfr. Part No.:
- 40173-00000
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.96
(exc. GST)
$23.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 321 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.96 |
| 5 - 9 | $20.37 |
| 10 - 39 | $19.54 |
| 40 + | $18.98 |
*price indicative
- RS Stock No.:
- 774-3937
- Mfr. Part No.:
- 40173-00000
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Safety Goggles | |
| Resistance Features | Scratch Resistant, Fog Resistant, Anti-Mist | |
| Lens Colour | Clear | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Series | Fahrenheit | |
| Standards/Approvals | EN 166:2001, EN 170:2002 | |
| Ventilated | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Safety Goggles | ||
Resistance Features Scratch Resistant, Fog Resistant, Anti-Mist | ||
Lens Colour Clear | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
Series Fahrenheit | ||
Standards/Approvals EN 166:2001, EN 170:2002 | ||
Ventilated Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M™ Fahrenheit™ Goggles
3M Fahrenheit safety goggles have been designed with a soft PVC crystal frame and a wide support area all around the face to enhance comfort. These protective goggles have a clear lens and they protect eyes from dust, particles and debris. These safety goggles are suitable for a number of applications and are essential eye equipment for keeping safe in certain hazardous environments.
Features and Benefits
• 3M Fahrenheit Goggles with a soft PVC frame and clear poly hard coat lens
• Specially designed to fit with prescription glasses, dust mask or respiratory half-mask
• Aerodynamic shape with cylindrical lens for 180º of distortion-free vision
• Indirect ventilation system prevents fogging and guards against liquids and dust
• Lens absorbs more than 99% UV
• Medium Impact Rating Comfort
• Nylon Headband (25mm) adjustable thanks to a buckle system and to a pivoting strap attachment mechanism
Applications
Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3m Safety goggles are often used in;
• Construction
• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical
Are these Safety Glasses suitable to be over spectacles?
Yes, these goggles have been designed to fit with prescription glasses, meaning you can work safely with a clear field of vision.
What are the potential eye hazards at work?
• Airborne particles or small pieces of metal, glass or wood.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Approvals
AS/NZS1337
Related links
- 3M Fahrenheit Scratch Resistant Fog Resistant Safety Goggles with Clear Lenses
- RND RND 600, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- uvex i-Works Safety Spectacles Fog Resistant Grey Grey Polycarbonate Lens
- uvex Sportstyle Safety Spectacles Scratch Resistant Clear Black Polycarbonate Lens
- uvex Sportstyle Safety Spectacles Scratch Resistant Grey Grey Polycarbonate Lens
- uvex HUNTER Safety Spectacles Scratch Resistant Clear, Black Polycarbonate Lens
- uvex HUNTER Safety Spectacles Scratch Resistant Grey, Black Polycarbonate Lens
- uvex suXXeed Scratch Resistant, Anti-Mist Safety Goggles with Grey Lenses