JSP Anti-Mist Safety Goggles with Clear Lenses
- RS Stock No.:
- 271-9030
- Mfr. Part No.:
- AGW010-603-000
- Brand:
- JSP
Subtotal (1 unit)*
$75.63
(exc. GST)
$83.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.63 |
*price indicative
- RS Stock No.:
- 271-9030
- Mfr. Part No.:
- AGW010-603-000
- Brand:
- JSP
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Safety Goggles | |
| Resistance Features | Anti-Mist | |
| Lens Colour | Clear | |
| Frame Material | Polycarbonate | |
| Frame Colour | Clear | |
| Lens Material | Polycarbonate | |
| EN 207/208 Laser Safe | Yes | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Standards/Approvals | EN 166 + EN 170 | |
| Ventilated | Yes | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Safety Goggles | ||
Resistance Features Anti-Mist | ||
Lens Colour Clear | ||
Frame Material Polycarbonate | ||
Frame Colour Clear | ||
Lens Material Polycarbonate | ||
EN 207/208 Laser Safe Yes | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Standards/Approvals EN 166 + EN 170 | ||
Ventilated Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- RND RND 600, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- 3M Fahrenheit Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- Bolle Safety UNIVGN Anti-Mist UV Protection Safety Goggles with Clear, Clear Lenses
- Bolle Safety UNIVGN UV Protection Scratch Protection Safety Goggles with Clear Lenses
- Bolle UNIVGN Anti-Mist UV Protection Safety Goggles with Clear Lenses
- Uvex Anti-Mist Replacement Lens with Clear Lenses
- JSP EVO UV Protection, Anti-Fog Safety Goggles with Clear Lenses
- JSP Thermex Anti-Fog Scratch Resistant Safety Goggles with Clear Lenses
