Bolle GLOBEN Safety Goggles with Clear Lenses
- RS Stock No.:
- 606-167
- Mfr. Part No.:
- GLOBEN11W
- Brand:
- Bolle
Subtotal (1 unit)*
$21.62
(exc. GST)
$23.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
- Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.62 |
*price indicative
- RS Stock No.:
- 606-167
- Mfr. Part No.:
- GLOBEN11W
- Brand:
- Bolle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle | |
| Product Type | Safety Goggles | |
| Lens Colour | Clear | |
| Frame Material | Polyvinyl Chloride | |
| Lens Material | Polycarbonate | |
| Series | GLOBEN | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Standards/Approvals | DIN, TUV 900, BSI, ANSI Z87.1-2020, Afaq ISO 9001 | |
| Ventilated | Yes | |
| Select all | ||
|---|---|---|
Brand Bolle | ||
Product Type Safety Goggles | ||
Lens Colour Clear | ||
Frame Material Polyvinyl Chloride | ||
Lens Material Polycarbonate | ||
Series GLOBEN | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Standards/Approvals DIN, TUV 900, BSI, ANSI Z87.1-2020, Afaq ISO 9001 | ||
Ventilated Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle Clear sealed safety goggle is globe guarantees optimum protection with an exceptional field of vision. Available in several versions, it is an essential solution for any company seeking an ultra-protective, simple, and effective goggle. The lightly translucent frame enhances environmental perception without glare for optimal vision. Its design also improves recyclability by allowing quick separation of materials to aid sorting at the end of the product's life.
Slightly translucent frame
Panoramic vision
Easily recycled
User-friendly color code
Related links
- Bolle Safety Globe Safety Goggles with Clear, Clear Lenses
- Bolle UNIVGN Anti-Mist UV Protection Safety Goggles with Clear Lenses
- Bolle UNIVGN Anti-Mist Scratch Protection Safety Goggles with Clear Lenses
- Bolle Safety Spectrum Safety Goggles with Clear, Clear Lenses
- Bolle Spectrum Safety Goggles with Clear Lenses
- Bolle Safety Spectrum Safety Goggles with Clear Lenses
- Bolle Safety PSGCOBR104 Safety Goggles with Clear Lenses
- Bolle Safety Universal Safety Goggles with Clear Lenses
