Honeywell Safety XV100 Safety Glasses, Clear, Clear Polycarbonate Lens
- RS Stock No.:
- 284-6291
- Mfr. Part No.:
- 2400250-09
- Brand:
- Honeywell Safety
Subtotal (1 box of 10 units)*
$55.36
(exc. GST)
$60.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $55.36 | $5.536 |
*price indicative
- RS Stock No.:
- 284-6291
- Mfr. Part No.:
- 2400250-09
- Brand:
- Honeywell Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Clear | |
| Standards/Approvals | EN 166/170, ISO 9001/2000, EN166/170/172 | |
| Frame Style | Safety Spectacle | |
| Series | XV100 | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Clear | ||
Standards/Approvals EN 166/170, ISO 9001/2000, EN166/170/172 | ||
Frame Style Safety Spectacle | ||
Series XV100 | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
The Honeywell Safety Personal Protective Spectacles have 10-base panoramic lens that provides complete vision and optimal protection.
Easy-to-use universal nose bridge
Thin, lightweight design, with profiled temples
Related links
- Honeywell Safety Armamax Safety Glasses, Clear Polycarbonate Lens
- Honeywell Safety Honeywell Armamax Safety Glasses Clear Polycarbonate
- Honeywell Safety Polysafe Safety Glasses Clear Polycarbonate
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Avit AV Safety Glasses Clear, Clear Polycarbonate Lens
- Pro Choice TSUNAMI Safety Glasses Polycarbonate
- Portwest PS24 Safety Glasses Anti-Scratch Clear Polycarbonate Lens Polycarbonate
- Riley Fresna Safety Glasses Clear Polycarbonate
