North Honeywell Armamax Safety Glasses, Abrasion Resistant, Clear, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 281-1491
- Mfr. Part No.:
- 1002224
- Brand:
- North
Subtotal (1 box of 10 units)*
$116.43
(exc. GST)
$128.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $116.43 | $11.643 |
*price indicative
- RS Stock No.:
- 281-1491
- Mfr. Part No.:
- 1002224
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Clear | |
| Resistance Features | Abrasion Resistant | |
| Frame Style | Spectacle | |
| Standards/Approvals | EC Category PPE, EN 166 169 | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| Series | Honeywell Armamax | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Clear | ||
Resistance Features Abrasion Resistant | ||
Frame Style Spectacle | ||
Standards/Approvals EC Category PPE, EN 166 169 | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
Series Honeywell Armamax | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Related links
- Honeywell Safety Armamax Safety Glasses, Clear Polycarbonate Lens
- Honeywell Safety Polysafe Safety Glasses Clear Polycarbonate
- Delta Plus BRAV2 Safety Glasses Clear Polycarbonate
- SINGER SAFETY EVAM Safety Glasses Clear Polycarbonate
- Univet 568 Safety Glasses Clear Polycarbonate
- 3M Visitor Safety Glasses Clear Polycarbonate
- Riley Fresna Safety Glasses Clear Polycarbonate
- Univet 520 Safety Glasses Clear Polycarbonate
