Univet 568 Safety Glasses, Mechanical Resistant, Clear, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 181-978
- Mfr. Part No.:
- 568.01.00.00
- Brand:
- Univet
Subtotal (1 unit)*
$4.46
(exc. GST)
$4.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 694 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.46 |
*price indicative
- RS Stock No.:
- 181-978
- Mfr. Part No.:
- 568.01.00.00
- Brand:
- Univet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Univet | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Clear | |
| Resistance Features | Mechanical Resistant | |
| Frame Style | Safety Spectacle | |
| Standards/Approvals | EN 166 + EN 170 | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Series | 568 | |
| Select all | ||
|---|---|---|
Brand Univet | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Clear | ||
Resistance Features Mechanical Resistant | ||
Frame Style Safety Spectacle | ||
Standards/Approvals EN 166 + EN 170 | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
Series 568 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Mornsun Spectacles are used for high lighting conditions. Featuring clear polycarbonate lenses with anti scratch technology, they ensure clear visibility and comfort in diverse environments. It comes with a smokes frame colour. Standards = EN166, EN170
Economic spectacle ideal for essential protection
Lightweight and handy since it is entirely made of polycarbonate
Highly suitable for customization
Related links
- Univet 520 Safety Glasses Clear Polycarbonate
- Univet 568 Safety Glasses Grey Polycarbonate Lens, Polycarbonate
- Univet 553Z BCB Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- Delta Plus BRAV2 Safety Glasses Clear Polycarbonate
- SINGER SAFETY EVAM Safety Glasses Clear Polycarbonate
- 3M Visitor Safety Glasses Clear Polycarbonate
- Riley Fresna Safety Glasses Clear Polycarbonate
- Honeywell Safety Honeywell Armamax Safety Glasses Clear Polycarbonate
