uvex sportstyle planet Safety Glasses, Anti-Scratch, Anti-Fog, Clear, Anthracite, Green Polycarbonate Lens, Plastic
- RS Stock No.:
- 283-1619
- Mfr. Part No.:
- 9193395
- Brand:
- uvex
Subtotal (1 pack of 10 pairs)*
$276.99
(exc. GST)
$304.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $27.699 | $276.99 |
*price indicative
- RS Stock No.:
- 283-1619
- Mfr. Part No.:
- 9193395
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Anthracite, Green | |
| Resistance Features | Anti-Scratch, Anti-Fog | |
| Frame Style | Safety Spectacle | |
| Standards/Approvals | EN 166:2001, EN ISO 16321-1:2022, EN 170:2002 | |
| EN 166 Frame Marking | W 166 FT CE | |
| EN 166 Lens Marking | 2C-1.2 W 1 FTKN CE | |
| Series | sportstyle planet | |
| Frame Material | Plastic | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Anthracite, Green | ||
Resistance Features Anti-Scratch, Anti-Fog | ||
Frame Style Safety Spectacle | ||
Standards/Approvals EN 166:2001, EN ISO 16321-1:2022, EN 170:2002 | ||
EN 166 Frame Marking W 166 FT CE | ||
EN 166 Lens Marking 2C-1.2 W 1 FTKN CE | ||
Series sportstyle planet | ||
Frame Material Plastic | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX sportstyle Planet Series Safety Glasses, Polycarbonate Lens, Clear - 9193395
This safety spectacle provides eye protection for industrial and laboratory environments where impact resistance and Visual clarity are required. They combine a clear polycarbonate lens with a lightweight plastic frame finished in anthracite and green, offering a balance of optical transparency and robust mechanical performance while meeting recognised European protective standards.
Features and Benefits:
• Polycarbonate lens delivers high impact resistance for hazard protection
• Anti-scratch coating preserves optical clarity during repeated use
• Anti-fog treatment maintains visibility in variable temperatures
• Plastic frame offers low weight for extended wear comfort
• Marked to EN170 to provide UV-filtering capability
• Anti-scratch coating preserves optical clarity during repeated use
• Anti-fog treatment maintains visibility in variable temperatures
• Plastic frame offers low weight for extended wear comfort
• Marked to EN170 to provide UV-filtering capability
Applications
• Suitable for workshop tasks requiring impact protection
• Ideal for laboratory work with frequent temperature changes
• Used on general assembly lines for eye safeguarding
• Can be used for inspection tasks requiring clear lenses
• Suitable for maintenance operations in industrial settings
• Ideal for laboratory work with frequent temperature changes
• Used on general assembly lines for eye safeguarding
• Can be used for inspection tasks requiring clear lenses
• Suitable for maintenance operations in industrial settings
Which standards confirm its protective performance?
It is marked to EN166:2001 and EN ISO 16321-1:2022 for mechanical and eye protection.
What do the frame markings indicate about compliance?
The frame marking W 166 FT CE signifies conformity with the specified EN166 mechanical impact and field-of-view requirements.
How does the lens material affect durability and weight?
The polycarbonate lens provides strong impact resistance while keeping the overall weight low due to the lightweight polymer construction.
Are there features that help in environments with UV exposure?
The lens bears the EN170 marking, indicating it provides UV-filtering properties suitable for environments with ultraviolet hazards.
Related links
- uvex pheos nxt planet Safety Glasses Anti-Fog Anthracite Polycarbonate Lens
- uvex sportstyle planet Safety Glasses Anti-Scratch Green Polycarbonate
- uvex pheos nxt Safety Glasses Anti-Scratch Anthracite Thermoplastic
- uvex 9169 Safety Glasses Anti-Scratch Anthracite Polycarbonate Lens, Polycarbonate
- Univet 5X7 Over Specs Anti-Fog Coating Clear Thermoplastic Rubber,
- SINGER SAFETY EVAL Safety Glasses Anti-Fog Orange Polycarbonate,
- Univet 5X1 Safety Glasses Anti-Fog Coating Green Thermoplastic
- L & M Young VICTOR SMALL Safety Glasses Anti-Fog Violet Plastic
