uvex pheos nxt Safety Glasses, Anti-Fog, Anti-Scratch, Clear, Anthracite, Blue Polycarbonate Lens, Plastic
- RS Stock No.:
- 283-1617
- Mfr. Part No.:
- 9128265
- Brand:
- uvex
Subtotal (1 pack of 10 pairs)*
$183.73
(exc. GST)
$202.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $18.373 | $183.73 |
*price indicative
- RS Stock No.:
- 283-1617
- Mfr. Part No.:
- 9128265
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Anthracite, Blue | |
| Resistance Features | Anti-Fog, Anti-Scratch | |
| Standards/Approvals | EN 166:2001, EN 170:2002 | |
| Frame Style | Vented | |
| EN 166 Frame Marking | W 166 FT CE | |
| EN 166 Lens Marking | 2C-1.2 W 1 FTKN CE | |
| Series | pheos nxt | |
| Frame Material | Plastic | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Anthracite, Blue | ||
Resistance Features Anti-Fog, Anti-Scratch | ||
Standards/Approvals EN 166:2001, EN 170:2002 | ||
Frame Style Vented | ||
EN 166 Frame Marking W 166 FT CE | ||
EN 166 Lens Marking 2C-1.2 W 1 FTKN CE | ||
Series pheos nxt | ||
Frame Material Plastic | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX pheos nxt Series Safety Glasses, Polycarbonate Lens, Anthracite Frame - 9128265
This safety glass provides clear-eyed protection for tasks requiring eye defence against impact and optical hazards. They combine a polycarbonate lens with a vented plastic frame to offer comfortable coverage during routine industrial and laboratory activities. The design includes anti-fog and anti-scratch treatments to maintain visibility while meeting relevant European safety standards.
Features and Benefits:
• Polycarbonate lens material delivers high-impact resistance and clarity
• Vented plastic frame reduces heat build-up for longer wear
• Anti-fog treatment maintains clear Vision in humid conditions
• Anti-scratch coating preserves optical integrity under abrasive contact
• Marked to EN166 standards for consistent safety verification
• Vented plastic frame reduces heat build-up for longer wear
• Anti-fog treatment maintains clear Vision in humid conditions
• Anti-scratch coating preserves optical integrity under abrasive contact
• Marked to EN166 standards for consistent safety verification
Applications
• Suitable for assembly-line operations with particulate risk
• Ideal for laboratory work requiring clear optics
• Used for inspection tasks needing unclouded Vision
• Can be used for maintenance jobs with light impact exposure
• Suitable for environments needing UV filter compliance
• Ideal for laboratory work requiring clear optics
• Used for inspection tasks needing unclouded Vision
• Can be used for maintenance jobs with light impact exposure
• Suitable for environments needing UV filter compliance
Which standards verify the optical and mechanical performance?
The lenses and frame conform to EN166:2001 and the lenses meet EN170:2002.
How is the frame identified for regulatory inspection?
The frame carries the marking W 166 FT CE for traceable compliance.
What colours are available for the frame to match site PPE schemes?
The frame is supplied in anthracite and blue finishes.
How does the vented frame affect wearer comfort?
Venting promotes airflow across the face to reduce fogging and heat retention.
What specific lens properties address visibility and surface damage?
The clear lens incorporates both anti-fog and anti-scratch treatments to sustain transparency and resist abrasion.
Related links
- uvex pheos nxt Safety Glasses Anti-Fog Black Plastic
- uvex pheos nxt planet Safety Glasses Anti-Fog Anthracite Polycarbonate Lens
- uvex 9169 Safety Glasses Anti-Scratch Anthracite Polycarbonate Lens, Polycarbonate
- uvex sportstyle planet Safety Glasses Anti-Fog Anthracite Polycarbonate Lens, Thermoplastic
- SINGER SAFETY EVAG Safety Glasses Anti-Scratch Blue Polycarbonate Lens, Polyvinyl Chloride
- uvex sportstyle planet Safety Glasses Anti-Scratch Green Polycarbonate
- 3M Solus 1000 Safety Glasses Anti-Scratch Black Polycarbonate
- Delta Plus RIMF Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
