Teltonika 4 Pin, 3 mm Pitch Power Brick Adapter AC/DC Adapter Australia 18 W 12V dc Output, 600 mA
- RS Stock No.:
- 597-727
- Mfr. Part No.:
- PR3PXAU3
- Brand:
- Teltonika
This image is representative of the product range
Subtotal (1 unit)*
$26.37
(exc. GST)
$29.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 27 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | $26.37 |
*price indicative
- RS Stock No.:
- 597-727
- Mfr. Part No.:
- PR3PXAU3
- Brand:
- Teltonika
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Brick Adapter | |
| Plug Type | Australia | |
| Output Voltage | 12V dc | |
| Power | 18W | |
| Output Connector Type | 4 Pin, 3 mm Pitch | |
| Cable Length | 2m | |
| Number of Outputs | 1 | |
| Adapter Current | 600mA | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | AU (Type I) | |
| Depth | 56.7mm | |
| Standards/Approvals | AS/NZS CISPR 32:2015, EN 55032:2015, AS/NZS 3112:2017, EN 55035:2017, EN 61000-3-2:2019, EN 61000-3-3:2013+A1:2019, AS/NZS 62368.1:2018 | |
| Length | 90mm | |
| Width | 44.5mm | |
| Maximum Input Voltage | 240V ac | |
| Series | PR3PXAU3 | |
| Load Regulation | 11.4 → 12.6 V dc | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type AC/DC Adapter | ||
Sub Type Power Brick Adapter | ||
Plug Type Australia | ||
Output Voltage 12V dc | ||
Power 18W | ||
Output Connector Type 4 Pin, 3 mm Pitch | ||
Cable Length 2m | ||
Number of Outputs 1 | ||
Adapter Current 600mA | ||
Regulated/Unregulated Regulated | ||
Input Connector Type AU (Type I) | ||
Depth 56.7mm | ||
Standards/Approvals AS/NZS CISPR 32:2015, EN 55032:2015, AS/NZS 3112:2017, EN 55035:2017, EN 61000-3-2:2019, EN 61000-3-3:2013+A1:2019, AS/NZS 62368.1:2018 | ||
Length 90mm | ||
Width 44.5mm | ||
Maximum Input Voltage 240V ac | ||
Series PR3PXAU3 | ||
Load Regulation 11.4 → 12.6 V dc | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Related links
- Teltonika 9 W Power Brick Adapter AC/DC Adapter Australia 9V dc Output, 0.45 A
- Teltonika 24 W Power Adapter AC/DC Adapter Australia 12V dc Output, 0.8 A
- MOXA AC/DC Adapter Australia 12V dc Output, 1.5 A
- MOXA AC/DC Adapter Australia 12V dc Output, 0.5 A
- RS PRO 15 W AC/DC Adapter Australia UK 0.6 A
- Teltonika Power Adapter AC/DC Adapter Australia
- Teltonika 130 W Power Adapter AC/DC Adapter Australia 50V dc Output, 2.5 A
- Teltonika 62.4 W Power Adapter AC/DC Adapter Australia 48V dc Output, 1.3 A
