Univet 5X1 Safety Glasses, Anti-Scratch, Anti-Fog Coating, Grey, Green, Dark Grey Polycarbonate Lens, Thermoplastic
- RS Stock No.:
- 181-995
- Mfr. Part No.:
- 5X1.03.00.05
- Brand:
- Univet
Subtotal (1 unit)*
$20.57
(exc. GST)
$22.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.57 |
*price indicative
- RS Stock No.:
- 181-995
- Mfr. Part No.:
- 5X1.03.00.05
- Brand:
- Univet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Univet | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Green, Dark Grey | |
| Resistance Features | Anti-Scratch, Anti-Fog Coating | |
| Frame Style | Spectacle | |
| Standards/Approvals | EN166, EN170, EN172 | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Thermoplastic Rubber, Polycarbonate, Nylon | |
| Lens Material | Polycarbonate | |
| Series | 5X1 | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Univet | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Green, Dark Grey | ||
Resistance Features Anti-Scratch, Anti-Fog Coating | ||
Frame Style Spectacle | ||
Standards/Approvals EN166, EN170, EN172 | ||
EN 166 Frame Marking Yes | ||
Frame Material Thermoplastic Rubber, Polycarbonate, Nylon | ||
Lens Material Polycarbonate | ||
Series 5X1 | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Spectacles is created to guarantee optimal protection in any working condition. On one frame its possible to assemble a wide range of interchangeable accessories, ensuring every worker can personalise it without compromising comfort and protection. The extended wrap around lenses provides extra coverage around the eyes. Standards = EN166, EN170, EN172
Patent nose pad with height adjustment
Temples with rubber terminals and tilting movement
Temples adjustable in length and inclination
Frame with Floating Lens technology
Related links
- Univet 5X1 Safety Glasses Anti-Fog Coating Dark Grey Polycarbonate,
- Univet 5X1 Safety Glasses Anti-Scratch Dark Grey Polycarbonate,
- Univet 5X7 Safety Glasses Anti-Scratch Green Polycarbonate Lens
- Univet 506U Safety Glasses Anti-Scratch Green Polycarbonate
- Univet 571 Safety Glasses Anti-Fog Coating Diamond Dark Polycarbonate Lens, Polyamide
- Univet 5X7 Over Specs Anti-Fog Coating Clear Thermoplastic Rubber,
- Bolle Safety FACOMB Safety Glasses Amber Thermoplastic
- Univet 506U Safety Glasses Anti-Fog Coating Black Polycarbonate
