uvex pheos nxt planet Safety Glasses, Anti-Scratch, Anti-Fog, Clear, Anthracite, Green Polycarbonate Lens, Plastic
- RS Stock No.:
- 283-1618
- Mfr. Part No.:
- 9128295
- Brand:
- uvex
Subtotal (1 pack of 10 pairs)*
$202.14
(exc. GST)
$222.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $20.214 | $202.14 |
*price indicative
- RS Stock No.:
- 283-1618
- Mfr. Part No.:
- 9128295
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Anthracite, Green | |
| Resistance Features | Anti-Scratch, Anti-Fog | |
| Frame Style | Vented | |
| Standards/Approvals | EN 166:2001, EN 170:2002 | |
| EN 166 Frame Marking | W 166 FT CE | |
| Series | pheos nxt planet | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | 2C-1.2 W 1 FTKN CE | |
| Frame Material | Plastic | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Anthracite, Green | ||
Resistance Features Anti-Scratch, Anti-Fog | ||
Frame Style Vented | ||
Standards/Approvals EN 166:2001, EN 170:2002 | ||
EN 166 Frame Marking W 166 FT CE | ||
Series pheos nxt planet | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking 2C-1.2 W 1 FTKN CE | ||
Frame Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX pheos nxt Planet Series Safety Glasses, Clear Lens, Polycarbonate Lens - 9128295
This safety spectacle provides eye protection for industrial and laboratory settings where impact resistance and Visual clarity are required. Designed with a vented profile to reduce internal heat build-up, they offer a clear optical option suitable for tasks requiring unobstructed Vision while maintaining essential protective characteristics.
Features and Benefits:
• Vented frame reduces lens fogging during extended wear
• Polycarbonate lens delivers high impact resistance for protection
• Anti-scratch coating maintains optical clarity under abrasion
• Anti-fog treatment supports clear Vision in humid environments
• Plastic frame offers lightweight wear for prolonged use
• Polycarbonate lens delivers high impact resistance for protection
• Anti-scratch coating maintains optical clarity under abrasion
• Anti-fog treatment supports clear Vision in humid environments
• Plastic frame offers lightweight wear for prolonged use
Applications
• Suitable for machining and metalworking environments
• Ideal for laboratory handling and inspection tasks
• Used with UV-sensitive processes requiring clear optics
• Can be used for general workshop maintenance activities
• Ideal for laboratory handling and inspection tasks
• Used with UV-sensitive processes requiring clear optics
• Can be used for general workshop maintenance activities
What markings indicate certification compliance?
The frame bears the W 166 FT CE marking denoting relevant EN166 conformity.
Which lens material is used and why is it chosen?
The lens is polycarbonate, which provides impact resistance appropriate for protective eyewear.
How does the frame design assist ventilation?
The vented frame allows Air circulation to help disperse heat and moisture from the lens.
What treatments are applied to the lens surface?
The lens has anti-scratch and anti-fog properties to preserve clarity during use.
Related links
- uvex sportstyle planet Safety Glasses Anti-Fog Anthracite Polycarbonate Lens, Thermoplastic
- uvex pheos nxt Safety Glasses Anti-Scratch Anthracite Thermoplastic
- uvex pheos nxt Safety Glasses Anti-Fog Black Plastic
- uvex 9169 Safety Glasses Anti-Scratch Anthracite Polycarbonate Lens, Polycarbonate
- uvex sportstyle planet Safety Glasses Anti-Scratch Green Polycarbonate
- uvex Uvex i-guard planet 9143 296 Safety Glasses Anti-Fog Clear, Anthracite
- uvex PHEOS CX2 Safety Glasses Scratch Resistant Clear White Polycarbonate Lens
- Univet 571 Safety Glasses Anti-Fog Coating Diamond Dark Polycarbonate Lens, Polyamide
