uvex sportstyle planet Safety Glasses, Anti-Fog, Anti-Scratch, Clear, Green, Beige Polycarbonate Lens, Polycarbonate

Subtotal (1 unit)*

$28.38

(exc. GST)

$31.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.38

*price indicative

RS Stock No.:
284-7338
Mfr. Part No.:
9193295
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Green, Beige

Resistance Features

Anti-Fog, Anti-Scratch

Standards/Approvals

CE

Bifocal Lens

No

Frame Style

Semi-Framed

EN 166 Frame Marking

W 166 F CE

EN 166 Lens Marking

2C-1.2 W 1 FTKN CE

Frame Material

Polycarbonate

Series

sportstyle planet

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE
• sporty, lightweight safety spectacle with a contoured lens that will fit

narrow and wider faces equally well

• the combination of soft padding around the brow with ergonomically

shaped side arms and soft-grip temple ends provide a comfortable,

secure fit without pressure

• soft, adjustable nose pad allows spectacle to be adapted to the wearer

to deliver a comfortable, non-slip and pressure-free fit

• robust polycarbonate lens with uvex’s proven supravision coating

technology

– permanent anti-fog and scratch-resistant lens

• UV400 – 100% protection against dangerous UV radiation up to 400 nm

• a sustainable benefit: lenses can be replaced when required

The Uvex sporty, lightweight safety spectacle features a contoured lens suitable for both narrow and wider faces. Its soft padding around the brow, combined with ergonomically shaped side arms and soft-grip temple ends, ensures a comfortable and secure fit without pressure.

100 % protection against dangerous UV radiation up to 400 nm

Material brass, nickel-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy