Delta Plus VULC2 Safety Glasses, Anti-Fog, Anti-Scratch, Smoked, Black, Red Polycarbonate Lens, Nylon

Subtotal (1 pack of 10 units)*

$117.01

(exc. GST)

$128.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$11.701$117.01

*price indicative

RS Stock No.:
282-1079
Mfr. Part No.:
VULC2NOFU
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Glasses

Lens Colour

Smoked

Frame Colour

Black, Red

Resistance Features

Anti-Fog, Anti-Scratch

Standards/Approvals

CE

Frame Style

Framed

EN 166 Frame Marking

Yes

Frame Material

Nylon

Lens Material

Polycarbonate

Series

VULC2

EN 166 Lens Marking

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Delta Plus smoked-lens safety glasses adaptable to all morphologies. It has Anti-slip ends for an increased comfort and very good hold on the head (or on a helmet). It is soft & flex nose bridge for a better comfort in an extended period of use.

Anti-slip ends for an increased comfort and very good hold on the head (or on a helmet)

Extra flat temples for optimal comfort with Ear muffs

Fashionable frameless design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy