Riley CYPHER Anti-Mist UV Safety Glasses, Twilight Polycarbonate Lens
- RS Stock No.:
- 275-5676
- Mfr. Part No.:
- RLY00503
- Brand:
- Riley
Subtotal (1 unit)**
$27.87
(exc. GST)
$30.66
(inc. GST)
194 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $27.87 |
**price indicative
- RS Stock No.:
- 275-5676
- Mfr. Part No.:
- RLY00503
- Brand:
- Riley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Riley | |
Lens Colour | Twilight | |
UV Protection | Yes | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Prescription | No | |
Attachment Type | Arms | |
Scratch Resistant | Yes | |
EN166 Frame Marking | EN166 FT Z87+ / AS/NZS 1337.1 Lic. SMK40933 | |
EN166 Lens Marking | 5-1.7 1FT / Z87+ U6 L1.7/ I1 | |
Lens Material | Polycarbonate | |
Series | CYPHER | |
Frame Material | Polycarbonate, TPR | |
Vented | No | |
Select all | ||
---|---|---|
Brand Riley | ||
Lens Colour Twilight | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Prescription No | ||
Attachment Type Arms | ||
Scratch Resistant Yes | ||
EN166 Frame Marking EN166 FT Z87+ / AS/NZS 1337.1 Lic. SMK40933 | ||
EN166 Lens Marking 5-1.7 1FT / Z87+ U6 L1.7/ I1 | ||
Lens Material Polycarbonate | ||
Series CYPHER | ||
Frame Material Polycarbonate, TPR | ||
Vented No | ||
Related links
- Riley CYPHER Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- Riley CYPHER Anti-Mist UV Safety Glasses Polycarbonate Lens
- Riley CYPHER Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Riley CYPHER Anti-Mist UV Safety Glasses, Blue Polycarbonate Lens
- Riley CYPHER Anti-Mist UV Safety Glasses, Polarised Polycarbonate Lens
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Spectacles Vented
- Riley QUADRO Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens