uvex Ultravision Safety Spectacles, Fog Resistant, Clear, Transparent Grey Polycarbonate Lens

Subtotal (1 unit)*

$29.84

(exc. GST)

$32.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.84

*price indicative

RS Stock No.:
237-4572
Mfr. Part No.:
9301-820
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Spectacles

Lens Colour

Clear

Frame Colour

Transparent Grey

Resistance Features

Fog Resistant

Standards/Approvals

EN 166 + EN 170

Frame Style

Safety Spectacle

Series

Ultravision

Lens Material

Polycarbonate

COO (Country of Origin):
DE
The Uvex Ultravision is a safety goggle. The Coating for this shield is anti-fog both sides. frame made up of TVC, clear PVC. Lens is clear acetate, 80% + VLT. It is ideal for areas of applications like mining, construction, medium to heavy manufacturing, Petroleum, oil and gas, refineries, fire and emergency industries.

Available with polycarbonate or cellulose acetate lenses

lenses can be changed

Innovative indirect ventilation system helps maintain a comfortable climate around the eyes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy