Skytec EME20 Safety Glasses, Anti-Scratch, Anti-Fog Coating, Clear, Blue, Black Polycarbonate Lens
- RS Stock No.:
- 670-544
- Mfr. Part No.:
- EME00020KR
- Brand:
- Skytec
Subtotal (1 box of 200 pairs)*
$1,836.26
(exc. GST)
$2,019.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,836.26 | $9.181 |
*price indicative
- RS Stock No.:
- 670-544
- Mfr. Part No.:
- EME00020KR
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Blue, Black | |
| Resistance Features | Anti-Scratch, Anti-Fog Coating | |
| Standards/Approvals | EN 166 FT / Z87+ / AS/NZS 1337.1: 2010 | |
| Frame Style | Sport | |
| EN 166 Frame Marking | Yes | |
| Series | EME20 | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Blue, Black | ||
Resistance Features Anti-Scratch, Anti-Fog Coating | ||
Standards/Approvals EN 166 FT / Z87+ / AS/NZS 1337.1: 2010 | ||
Frame Style Sport | ||
EN 166 Frame Marking Yes | ||
Series EME20 | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Skytec EME20 Safety Glasses offer a classic sports style with adjustable features for a personalized fit. The co-injected bi-color temples with flexible TPE ends ensure a secure fit, while adjustable temple length and lens inclination allow for easy customization. Enhanced with anti-scratch and anti-fog coatings, these glasses deliver reliable protection in any environment.
Delivers rich high quality audio that fills any space
Designed for both portability and durability which ensuring reliability on the go
Multiple connectivity options allow for easy integration with various devices
User friendly controls simplify operation for all skill levels
Striking design complements any environment making it visually appealing
- RS Stock No. 0181981
- Mfr. Part No. 506U.03.00.00
Each
$14.63
- RS Stock No. 0181983
- Mfr. Part No. 506U.63.08.00
Each
$15.35
- RS Stock No. 0181996
- Mfr. Part No. 5X1.03.00.00
Each
$21.59
- RS Stock No. 0301829
- Mfr. Part No. IRAYA CLEAR
1 Pack of 10
$110.67
Related links
- Skytec EME15 Safety Glasses Anti-Scratch Blue Polycarbonate
- Bolle Safety SILEX Safety Glasses Anti-Fog Clear Black Polycarbonate Lens,
- Delta Plus ASO2 Safety Glasses Anti-Mist Blue, Black Polycarbonate Lens
- Bolle Safety SWIFT Safety Glasses Anti-Fog Coating Polycarbonate
- Univet 506U Safety Glasses Anti-Fog Coating Black Polycarbonate
- Skytec EME18 Safety Glasses Anti-Fog Coating Black Polycarbonate Lens, Polycarbonate
- Univet 571 Safety Glasses Anti-Fog Coating Diamond Dark Polycarbonate Lens, Polyamide
- uvex Sportstyle Safety Spectacles Scratch Resistant Clear Black Polycarbonate Lens












