Vishay SMBJ15CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 628-8414
- Mfr. Part No.:
- SMBJ15CA-E3/52
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$3.77
(exc. GST)
$4.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 220 left, ready to ship from another location
- Final 5,395 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 185 | $0.754 | $3.77 |
| 190 - 370 | $0.744 | $3.72 |
| 375 + | $0.736 | $3.68 |
*price indicative
- RS Stock No.:
- 628-8414
- Mfr. Part No.:
- SMBJ15CA-E3/52
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Transient Voltage Suppressor | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 16.7V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 24.4V | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 24.6A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.24mm | |
| Length | 4.57mm | |
| Standards/Approvals | No | |
| Series | TRANSZORB TVS | |
| Width | 3.94mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Transient Voltage Suppressor | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 16.7V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 24.4V | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 24.6A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.24mm | ||
Length 4.57mm | ||
Standards/Approvals No | ||
Series TRANSZORB TVS | ||
Width 3.94mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ8.5CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ36CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SM6T18CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay P6SMB30CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ16CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SM6T6V8CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ26CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
