TE Connectivity 33 mH 600 mA Surface Mount Common Mode Choke 735 mΩ 250V
- RS Stock No.:
- 748-420
- Mfr. Part No.:
- RE100-0.6-33M
- Brand:
- TE Connectivity
N
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $12.20
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$7.66
(exc. GST)
$8.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $3.83 | $7.66 | - |
| 20 - 48 | $3.22 | $6.44 | $12.20 |
| 50 - 198 | $2.02 | $4.04 | $90.50 |
| 200 - 998 | $1.965 | $3.93 | $373.00 |
| 1000 + | $1.925 | $3.85 | $1,905.00 |
*price indicative
- RS Stock No.:
- 748-420
- Mfr. Part No.:
- RE100-0.6-33M
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 33mH | |
| Product Type | Surface Mount Common Mode Choke | |
| Maximum DC Current | 600mA | |
| Series | RE100 | |
| Packaging | Tape and Reel | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Depth | 9.8mm | |
| Length | 19.8mm | |
| Maximum DC Resistance | 735mΩ | |
| Termination Style | SMT | |
| Standards/Approvals | RoHS | |
| Height | 9.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 33mH | ||
Product Type Surface Mount Common Mode Choke | ||
Maximum DC Current 600mA | ||
Series RE100 | ||
Packaging Tape and Reel | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Surface | ||
Pin Count 3 | ||
Depth 9.8mm | ||
Length 19.8mm | ||
Maximum DC Resistance 735mΩ | ||
Termination Style SMT | ||
Standards/Approvals RoHS | ||
Height 9.8mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity SMD Common Mode Choke is designed for 250V applications. Positioned on the grid side, it effectively suppresses electromagnetic interference (EMI) in systems with power ratings up to 1.5 kW.
Small and light
Voltages up to 250V
Low stray inductance
Related links
- KEMET 33 mH 0.6 A Common Mode Choke 1.17 Ω 250V ac
- TE Connectivity 1 mH 3.1 A Surface Mount Common Mode Choke 33 mΩ 250V
- TE Connectivity 47 mH 0.4 A Surface Mount Common Mode Choke 1300 mΩ 250V
- TE Connectivity 2.2 mH 2.5 A Surface Mount Common Mode Choke 52 mΩ 250V
- TE Connectivity 15 mH 0.8 A Surface Mount Common Mode Choke 405 mΩ 250V
- TE Connectivity 4.7 mH 1.6 A Surface Mount Common Mode Choke 115 mΩ 250V
- TE Connectivity 10 mH 1 A Surface Mount Common Mode Choke 265 mΩ 250V
- TE Connectivity 0.68 mH 3.8 A Surface Mount Common Mode Choke 22 mΩ 250V
